BST-M Bonded Standoffs:
21 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter - Imperial
Base Height - Imperial
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3653066 RoHS | SPIDA FIXINGS | Each | 1+ 3,600 € 5+ 3,180 € 10+ 3,090 € 20+ 3,020 € 50+ 2,660 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
3653071 RoHS | SPIDA FIXINGS | Each | 1+ 4,130 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M6 | 8mm | 10.6mm | 8.9mm | 35mm | 4.4mm | 0.315" | 0.417" | 0.35" | 1.378" | 0.173" | BST-M | |||
3653081 RoHS | SPIDA FIXINGS | Each | 1+ 5,470 € 5+ 5,020 € 10+ 4,890 € 20+ 4,300 € 50+ 3,930 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M6 | 8mm | 12mm | 8.9mm | 18mm | 3.1mm | 0.315" | 0.472" | 0.35" | 0.709" | 0.122" | BST-M | |||
3653085 RoHS | SPIDA FIXINGS | Each | 1+ 8,540 € 5+ 8,080 € 10+ 7,120 € 20+ 6,500 € 50+ 5,640 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M4 | 5mm | 6.6mm | 7.1mm | 35mm | 4.4mm | 0.196" | 0.26" | 0.279" | 1.378" | 0.173" | BST-M | |||
3653083 RoHS | SPIDA FIXINGS | Each | 1+ 12,330 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M10 | 14.5mm | 20mm | 15.9mm | 23mm | 3.1mm | 0.571" | 0.787" | 0.626" | 0.906" | 0.122" | BST-M | |||
3653078 RoHS | SPIDA FIXINGS | Each | 1+ 5,350 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M4 | 5mm | 8mm | 7.1mm | 18mm | 3.1mm | 0.196" | 0.315" | 0.279" | 0.709" | 0.122" | BST-M | |||
3653082 RoHS | SPIDA FIXINGS | Each | 1+ 6,660 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
3653087 RoHS | SPIDA FIXINGS | Each | 1+ 10,400 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 14.6mm | 10.7mm | 35mm | 4.4mm | 0.453" | 0.575" | 0.421" | 1.378" | 0.173" | BST-M | |||
3653093 RoHS | SPIDA FIXINGS | Each | 1+ 14,540 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M | |||
3653088 RoHS | SPIDA FIXINGS | Each | 1+ 12,330 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M4 | 5mm | 6.2mm | 7.1mm | 53mm | 4.8mm | 0.196" | 0.244" | 0.279" | 2.087" | 0.189" | BST-M | |||
3653074 RoHS | SPIDA FIXINGS | Each | 1+ 4,830 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M6 | 8mm | 10.2mm | 8.9mm | 53mm | 4.8mm | 0.315" | 0.402" | 0.35" | 2.087" | 0.189" | BST-M | |||
3653091 RoHS | SPIDA FIXINGS | Each | 1+ 13,970 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M10 | 14.5mm | 18.2mm | 15.9mm | 53mm | 4.8mm | 0.571" | 0.716" | 0.626" | 2.087" | 0.189" | BST-M | |||
3653069 RoHS | SPIDA FIXINGS | Each | 1+ 4,960 € 5+ 4,550 € 10+ 4,420 € 20+ 3,890 € 50+ 3,550 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M12 | 17.5mm | 24mm | 15.9mm | 23mm | 3.1mm | 0.689" | 0.945" | 0.626" | 0.906" | 0.122" | BST-M | |||
3653070 RoHS | SPIDA FIXINGS | Each | 1+ 3,960 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M4 | 5mm | 6.6mm | 7.1mm | 35mm | 4.4mm | 0.196" | 0.26" | 0.279" | 1.378" | 0.173" | BST-M | |||
3653086 RoHS | SPIDA FIXINGS | Each | 1+ 9,260 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M6 | 8mm | 10.6mm | 8.9mm | 35mm | 4.4mm | 0.315" | 0.417" | 0.35" | 1.378" | 0.173" | BST-M | |||
3653089 RoHS | SPIDA FIXINGS | Each | 1+ 9,920 € 5+ 9,380 € 10+ 8,270 € 20+ 7,550 € 50+ 6,550 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M6 | 8mm | 10.2mm | 8.9mm | 53mm | 4.8mm | 0.315" | 0.402" | 0.35" | 2.087" | 0.189" | BST-M | |||
3653075 RoHS | SPIDA FIXINGS | Each | 1+ 4,580 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M | |||
3653072 RoHS | SPIDA FIXINGS | Each | 1+ 4,390 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M8 | 11.5mm | 14.6mm | 10.7mm | 35mm | 4.4mm | 0.453" | 0.575" | 0.421" | 1.378" | 0.173" | BST-M | |||
3653077 RoHS | SPIDA FIXINGS | Each | 1+ 6,030 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M | |||
3653090 RoHS | SPIDA FIXINGS | Each | 1+ 10,790 € | Min: 1 / Çoklu: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M | |||
3653076 RoHS | SPIDA FIXINGS | Each | 1+ 5,470 € | Min: 1 / Çoklu: 1 | Round Female | Mild Steel | M10 | 14.5mm | 18.2mm | 15.9mm | 53mm | 4.8mm | 0.571" | 0.716" | 0.626" | 2.087" | 0.189" | BST-M |