MCE65 Series Plastic Enclosures:
8 Ürün BulunduFibox MCE65
Versatile Protection for Modular Components, avalialable in 4 to 48 modules. The Fibox MCE65 range offers superior protection and weatherproofing for a wide variety of applications. MCE65, the modular component enclosure range from Fibox. From industrial sockets to command modular units, Fibox MCE65 provides exceptional protection and weatherproofing. Fibox MCE65 is constructed from rugged thermoplastic ensuring that your components are protected regardless of the environment in which they are installed.
- The enclosures come fully assembled with all necessary components, including DIN rails, insulated terminals for neutral and earth, covers for unused modules, and installation accessories
- Features include: Ingress Protection IP65, UV stabile, Halogen free, Excellent protection
- Fibox MCE65: Modular Protection, Built to Endure – IP65, UV Stable, Halogen-Free
Görüntüle
Alıcı
Mühendis
Üretici
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 93,570 € 5+ 91,700 € 10+ 89,830 € | Min: 1 / Çoklu: 1 | Modular | Polycarbonate | 318mm | 507mm | 142mm | IP65 | Transparent | 12.52" | 19.96" | 5.59" | MCE65 Series | |||||
Each | 1+ 50,060 € 5+ 49,060 € 10+ 48,060 € 20+ 47,060 € | Min: 1 / Çoklu: 1 | Modular | Polycarbonate | 200mm | 200mm | 120mm | IP65 | Transparent | 7.87" | 7.87" | 4.72" | MCE65 Series | |||||
Each | 1+ 97,690 € 5+ 87,920 € 10+ 86,160 € | Min: 1 / Çoklu: 1 | Modular | Polycarbonate | 318mm | 383mm | 142mm | IP65 | Transparent | 12.52" | 15.08" | 5.59" | MCE65 Series | |||||
Each | 1+ 87,870 € 5+ 79,080 € 10+ 77,500 € | Min: 1 / Çoklu: 1 | Modular | Polycarbonate | 259mm | 428mm | 142mm | IP65 | Transparent | 10.2" | 16.85" | 5.59" | MCE65 Series | |||||
Each | 1+ 46,170 € 5+ 45,250 € 10+ 44,320 € 20+ 43,400 € | Min: 1 / Çoklu: 1 | Modular | Polycarbonate | 165mm | 201mm | 120mm | IP65 | Transparent | 6.5" | 7.91" | 4.72" | MCE65 Series | |||||
Each | 1+ 68,120 € 5+ 66,760 € 10+ 65,400 € | Min: 1 / Çoklu: 1 | Modular | Polycarbonate | 318mm | 258mm | 142mm | IP65 | Transparent | 12.52" | 10.16" | 5.59" | MCE65 Series | |||||
Each | 1+ 40,270 € 5+ 39,460 € 10+ 38,660 € 20+ 37,850 € | Min: 1 / Çoklu: 1 | Modular | Polycarbonate | 127mm | 200mm | 120mm | IP65 | Transparent | 5" | 7.87" | 4.72" | MCE65 Series | |||||
Each | 1+ 157,600 € 5+ 154,450 € 10+ 151,300 € | Min: 1 / Çoklu: 1 | Modular | Polycarbonate | 318mm | 663mm | 142mm | IP65 | Transparent | 12.52" | 26.1" | 5.59" | MCE65 Series |