DA 284 Series Ventilating Elements:
4 Ürün BulunduDA 284 Series Vent Drains
The easy-to-fit DA 284 pressure compensation device enables pressure compensation with protection class IP66. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
- High degree of protection
- Waterproof membrane
- Corrosion resistant
- Food safe
- Mounting thread: M40 x 1.5 or M12 x 1.5 with nut
- Torque: M40: 5Nm, M12: 0.5Nm
- Sealing: Sealing gasket NBR
- Filter: Waterproof membrane
- Operating/Storage temperature -35 to +70°C
- Mounting: Snap-In, mounting from outer side
Görüntüle
Alıcı
Mühendis
Üretici
Accessory Type
For Use With
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,700 € 5+ 21,620 € 10+ 20,640 € 25+ 18,480 € 50+ 16,580 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ 57,570 € 5+ 54,950 € 10+ 52,270 € 25+ 46,820 € 50+ 42,040 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ 13,010 € 5+ 10,090 € 10+ 9,160 € 20+ 8,780 € 50+ 8,400 € | Min: 1 / Çoklu: 1 | Vent Plug | Stego Enclosures | DA 284 Series | |||||
Each | 1+ 22,580 € 5+ 19,500 € 10+ 18,650 € 20+ 17,880 € 50+ 17,520 € | Min: 1 / Çoklu: 1 | Vent Plug | Stego Enclosures | DA 284 Series |