Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 35,120 € |
Ürün Bilgileri
Ürün Genel Bakış
Alcohol 3 click is a gas sensor Click board™, equipped with the MiCS-5524, a compact metal oxide (MOS) sensor. This sensor reacts to the presence of deoxidizing and reducing gases, such as ethanol (also known as alcohol). Its impedance changes as a result of a catalytic reaction, allowing it to be used in a voltage divider configuration. This voltage can be sampled by an accurate A/D converter (ADC), allowing data to be read directly over the I2C interface. The MiCS-5524 sensor itself is a robust sensor, which can be used in harsh environment for gas leakage detection, in breath checking applications, early fire detection, etc.
- I2C interface
- 42.9 x 25.4mm size
Teknik Özellikler
Alcohol 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Teknik Belgeler (1)
Mevzuat ve Çevre
RoHS
RoHS
Ürün Uyumluluk Belgesi