Ürün Bilgileri
Ürün Genel Bakış
The DM164123 is a PICDEM system management demo board and training tool designed for those individuals interested in system integration and design of a variety of applications. The board comes populated with the popular PIC16F886 MCU which provides a wide variety of integrated peripherals ideally suited for these tasks. System integration refers to the consolidation of multiple systems within a unified design. The PICDEM system management board provides an I2C communications bus, typically found in applications such as personal computers or rack mount servers. The bus connects to multiple devices to monitor and record the health and status of the system. The PICDEM system management board integrates the functions of a dedicated Real time Clock, serial EEPROM, thermal management controller and analog to digital converter using a single PIC microcontroller. In conjunction with the PICkit serial analyser, communication to the emulated devices on the bus can be managed and monitored.
- Emulation of 24LC02 serial EEPROM
- Emulation of I2C real time clock
- I2C thermal management control using MCP9700 temperature sensor
- Control of two wire, three wire and four wire fans (three wire fan supplied)
- Temperature sensor input line from MCP9700
- Free MPLAB IDE software for a complete code development environment
- Free HI TECH PICC LITE C compiler
Uygulamalar
Embedded Design & Development, Communications & Networking, System Monitoring, Sensing & Instrumentation
İçindekiler
PICDEM System Management printed circuit board with three wire fan, PICkit Serial analyser, PICDEM System Management CD ROM, PICkit Serial analyser CD ROM, 12V power supply.
Teknik Özellikler
Microchip
PIC16F8xxx
PIC16
PICkit Serial Analyzer, Lithium Battery, User Guide
No SVHC (15-Jan-2018)
8bit
PIC
PIC16F
-
Teknik Belgeler (1)
İlgili Ürünler
4 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi