Ürün Bilgileri
Ürün Genel Bakış
The ATADAPCAN01 is an CAN add on which is an extension to the STK500 and STK501 development boards to support the Atmel AVR AT90CAN128 in a single development environment. The add on board provides CAN transceivers, termination options and other features to seamlessly connect the STK500 to a CAN bus for application development and debugging. The ATADAPCAN01 module is intended for use with the STK500 and STK501 starter kits. The STK501 holds the 64 pin TQFP ZIF socket for the AT90CAN128 part, and is a top-module board for the AVR starter kit STK500. The ATADAPCAN01 requires connections to the CANTx and CANRx signals on the AVR device, as well as VCC and GND connections. The AVR AT90CAN128 includes a built in controller area network (CAN) controller with all the features required to implement the CAN serial communication protocol in accordance with the "BOSCH GmbH" CAN specification.
- The ATADAPCAN01 board has two CAN transceiver footprints
- CAN bus requires 120ohm termination on both ends
Uygulamalar
Communications & Networking, Automotive, Automation & Process Control
Teknik Özellikler
Atmel
-
-
Add-on Board AT90CAN128
No SVHC (15-Jan-2018)
AVR
AT90CAN128
Atmel STK500 & STK501 Development Boards
-
Teknik Belgeler (2)
İlgili Ürünler
5 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi