Ürün Bilgileri
Ürün Genel Bakış
The OM13016 is a 32bit ARM7 embedded artist base board for LPCXpresso. The ARM7 devices are designed for use in real-time embedded applications requiring high performance and low power consumption in a cost-effective, 32bit MCU. The operating speed is up to 72MHz from Flash or RAM, these devices feature up to 512KB on-chip Flash program memory and a wide range of peripherals including Ethernet, USB, CAN, LCD controller, SD/MMC, I²S, EMC and more.
- 1.8 V ARM7TDMI-S core
- Speeds up to 72MHz and up to 512KB on-chip Flash and 98KB on-chip SRAM
- Low power consumption
- Available with integrated LCD controllers and 10bit ADC and DAC options
- Ethernet, USB, CAN, I²C, I²S, UART and SPI serial interface options
- Tiny 7 mm x 7 mm LQFP package options
- Direct HDMI / DVI output from FPGA
- Extremely low latency and comprehensive image processing IP library
- On-board Broadcom , Broad reach PHY enables IP over coax
- On-board FTDI chip provides easy programming via low cost USB cable
Uygulamalar
Medical, Portable Devices, Security, Motor Drive & Control, Communications & Networking, Consumer Electronics, Metering, Embedded Design & Development
İçindekiler
HDR-60 base board with LatticeECP3 FPGA, NanoVesta head board with Aptina A-1000 720p HDR sensor and Sunex lens, Two USB cables, HDMI cable with HDMI to DVI adapter, 12V AC adapter power supply, Quick start guide.
Uyarılar
Board will not be replaced if damaged by ESD. No replacement on OLED displays if mishandled
Teknik Özellikler
NXP
Cortex-M0
LPC1xxx
Demo Board LPC1xx
No SVHC (17-Dec-2015)
ARM
LPC1114, LPC1343, LPC1768, LPC2148
NGX Series of mX-LPCxxxx-S (S symbolizes Stamps), LPCXpresso boards and mbed Module
-
Teknik Belgeler (2)
İlgili Ürünler
6 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Thailand
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi