Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 148,520 € |
Ürün Bilgileri
Ürün Genel Bakış
EV-ADF4001SD1Z is an ADF4001 evaluation board. This board is designed to allow the user to evaluate the performance of the ADF4001 frequency synthesizer for phase-locked loops (PLLs). The board, which contains the ADF4001 synthesizer, a SMA connector for the reference input, power supplies and an RF output. There is also a footprint for a loop filter and a VCO on board. The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer.
- General-purpose PLL evaluation board excluding VCO, loop filter and TCXO
- Contains ADF4001 200MHz frequency synthesizer IC
- Accompanying software allows complete control of synthesizer functions from a PC
İçindekiler
EV-ADF4001SD1Z evaluation board, Software CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the ADF4001 data sheet, Electronic version of the UG-092 user guide).
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Analog Devices
Clock & Timing
Evaluation Board ADF4001BRUZ, Software CD
No SVHC (21-Jan-2025)
ADF4001BRUZ
PLL Clock Generator
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi