Peltier Elements - Thermoelectric Modules:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Transducer Function
1
No. of Stages
Cooling Power Pc
1
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Paketleme
Uygulanan Filtre(ler)
2 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 36,870 € 5+ 31,600 € 10+ 29,110 € 20+ 25,140 € 50+ 24,640 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 36,770 € 3+ 31,440 € 10+ 28,550 € 25+ 25,830 € 100+ 24,650 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 36,310 € 5+ 31,120 € 10+ 28,670 € 20+ 24,760 € 50+ 24,260 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 48,470 € 10+ 41,070 € 25+ 35,220 € 40+ 31,710 € 200+ 28,540 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 17W | 19W | 7.4A | 3.6VDC | 20.1mm | 20.1mm | 3.53mm | 65°C | RC | 0.4ohm | 101mm, 20 AWG, PTFE Insulated |