Peltier Elements - Thermoelectric Modules:
183 Ürün BulunduFarnell Türkiye'da çok çeşitli Peltier Elements - Thermoelectric Modules bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Peltier Elements - Thermoelectric Modules yelpazesini stoklarımızda bulunduruyoruz: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock.
Görüntüle
Alıcı
Mühendis
Üretici
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 47,430 € 3+ 44,130 € 10+ 41,240 € 25+ 39,530 € | Min: 1 / Çoklu: 1 | - | - | 91.9W | - | 6A | 24.1V | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | |||||
Each | 1+ 23,440 € 3+ 20,040 € 10+ 18,200 € 25+ 16,460 € 100+ 15,720 € | Min: 1 / Çoklu: 1 | - | - | 5.4W | - | 2.5A | 3.6V | 10mm | 10mm | 2.5mm | 72.9°C | - | 1.34ohm | 30 AWG Solid Bare | |||||
Each | 1+ 32,010 € 3+ 29,770 € 10+ 27,840 € 25+ 26,670 € | Min: 1 / Çoklu: 1 | - | - | 1.5W | - | 600mA | 4V | 6.4mm | 8mm | 2.3mm | 71K | - | 4.98ohm | Insulated | |||||
MULTICOMP PRO | Each | 1+ 27,140 € 3+ 23,210 € 10+ 21,070 € 25+ 19,060 € 100+ 18,200 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 31,660 € 5+ 27,140 € 10+ 24,990 € 20+ 21,580 € 50+ 21,150 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 66,870 € 5+ 56,310 € 10+ 48,630 € 20+ 47,660 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 195W | 195W | 14A | 24.1V | 50mm | 50mm | 3.4mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 69,650 € 5+ 58,650 € 10+ 50,660 € 20+ 49,650 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 2 Stage | 800mW | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 71,640 € 5+ 60,330 € 10+ 52,100 € 20+ 51,060 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1V | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 352,130 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 59.3W | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 162,080 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 3 Stage | 3W | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 106,470 € 3+ 99,950 € 10+ 89,050 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 40W | 40W | 3.8A | 18VDC | 208.2mm | 162mm | 102.2mm | - | AR-AR | - | - | |||||
Each | 1+ 200,090 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 37W | 37W | 2.4A | 30VDC | 400mm | 189.5mm | 153mm | - | AR-AR | - | - | |||||
3267536 RoHS | Each | 1+ 160,520 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 23.9W | 23.9W | 1.5A | 30VDC | 122mm | 230mm | 84mm | - | DT-AR | - | - | ||||
Each | 1+ 53,900 € 3+ 50,600 € 10+ 45,080 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 109,190 € 3+ 102,510 € 10+ 91,320 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 24,730 € 3+ 19,090 € 10+ 15,770 € 25+ 14,320 € 100+ 12,950 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 70,230 € 3+ 65,930 € 10+ 58,740 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 58,650 € 5+ 49,390 € 10+ 42,650 € 20+ 41,800 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 4.2W | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 27,170 € 3+ 23,230 € 10+ 21,090 € 25+ 19,080 € 100+ 18,210 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 34W | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 44,690 € 3+ 41,580 € 10+ 38,860 € 25+ 37,250 € | Min: 1 / Çoklu: 1 | - | 1 Stage | 400mW | - | 1.4A | 0.8V | 4mm | 3.2mm | 3.8mm | 89°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ 34,860 € 3+ 29,810 € 10+ 27,060 € 25+ 24,490 € 100+ 23,370 € | Min: 1 / Çoklu: 1 | - | 1 Stage | 600mW | - | 800mA | 1.3V | 4.9mm | 3.25mm | 2.45mm | 67°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 250,230 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 23.8W | 23.8W | 3.825A | 15VDC | 100mm | 83mm | 117.6mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 256,230 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 48.4W | 48.4W | 5.725A | 15VDC | 122mm | 160mm | 84mm | - | DT-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 38,280 € 5+ 32,240 € 10+ 27,840 € 20+ 27,280 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 64,420 € 5+ 54,250 € 10+ 46,850 € 20+ 45,910 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 102W | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped |