Peltier Elements - Thermoelectric Modules:
183 Ürün BulunduFarnell Türkiye'da çok çeşitli Peltier Elements - Thermoelectric Modules bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Peltier Elements - Thermoelectric Modules yelpazesini stoklarımızda bulunduruyoruz: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock.
Görüntüle
Alıcı
Mühendis
Üretici
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 24,730 € 3+ 19,090 € 10+ 15,770 € 25+ 14,320 € 100+ 12,950 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 27,140 € 3+ 23,210 € 10+ 21,070 € 25+ 19,060 € 100+ 18,200 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 34,930 € 3+ 29,870 € 10+ 27,120 € 25+ 24,540 € 100+ 23,420 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 37,590 € 5+ 31,650 € 10+ 27,340 € 20+ 26,790 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 36,870 € 5+ 31,600 € 10+ 29,110 € 20+ 25,140 € 50+ 24,640 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 20,430 € 3+ 17,470 € 10+ 15,860 € 25+ 14,350 € 100+ 13,690 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 25,690 € 3+ 19,830 € 10+ 16,380 € 25+ 14,880 € 100+ 13,460 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 192,320 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ 23,450 € 3+ 18,100 € 10+ 14,960 € 25+ 13,580 € 100+ 12,290 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ 34,350 € 3+ 29,370 € 10+ 26,660 € 25+ 24,120 € 100+ 23,030 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 8.8W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 35,230 € 3+ 30,120 € 10+ 27,350 € 25+ 24,740 € 100+ 23,620 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 19.1W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 47,910 € 3+ 44,560 € 10+ 41,660 € 25+ 39,920 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 36,770 € 3+ 31,440 € 10+ 28,550 € 25+ 25,830 € 100+ 24,650 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 32,630 € 3+ 30,350 € 10+ 28,370 € 25+ 27,190 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 61,830 € 5+ 52,070 € 10+ 44,970 € 20+ 44,070 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 70,920 € 5+ 59,720 € 10+ 51,580 € 20+ 50,550 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
Each | 1+ 25,690 € 3+ 19,830 € 10+ 16,380 € 25+ 14,880 € 100+ 13,460 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 38,390 € 3+ 32,830 € 10+ 29,800 € 25+ 26,970 € 100+ 25,740 € | Min: 1 / Çoklu: 1 | - | 1 Stage | 2.2W | - | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ 33,510 € 3+ 28,660 € 10+ 26,020 € 25+ 23,540 € 100+ 22,470 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 40,220 € 3+ 37,410 € 10+ 34,970 € 25+ 33,520 € | Min: 1 / Çoklu: 1 | - | 1 Stage | 95W | - | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
Each | 1+ 195,810 € | Min: 1 / Çoklu: 1 | - | 1 Stage | 80W | - | 4.4A | 28V | 170mm | 122mm | 149.5mm | - | - | - | - | |||||
Each | 1+ 21,220 € 3+ 18,140 € 10+ 16,470 € 25+ 14,900 € 100+ 14,230 € | Min: 1 / Çoklu: 1 | - | 1 Stage | 16.9W | - | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 47,380 € 5+ 39,900 € 10+ 34,460 € 20+ 33,770 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 49.2W | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ 21,280 € 5+ 19,540 € 10+ 18,830 € 25+ 18,620 € | Min: 1 / Çoklu: 1 | - | 1 Stage | 72W | - | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 17,810 € 5+ 16,350 € 10+ 15,770 € 25+ 15,020 € 50+ 14,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | 1 Stage | 16.8W | - | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated |