OAM Series Open Frame Motors:
8 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Voltage Range
Fan Frame Type
Nominal Rated Voltage AC
Rated Input Power
External Depth
Maximum Impeller Size
Bearing Type
Rated Speed
Power Connection Type
Current Rating
Power Rating
Output Power
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,420 € | Min: 1 / Çoklu: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 120W | 123mm | 300mm | Ball Bearing | 1500rpm | 3 Lead Wires | 600mA | 120W | 34W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 40,010 € 5+ 39,020 € 10+ 38,020 € 25+ 36,010 € 50+ 34,010 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 40W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 250mA | 40W | 10W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 39,810 € | Min: 1 / Çoklu: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 60W | 94mm | 250mm | Ball Bearing | 1500rpm | 3 Lead Wires | 700mA | 60W | 16W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 35,200 € 5+ 34,320 € 10+ 33,440 € 25+ 31,680 € 50+ 29,920 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 33W | 85mm | 200mm | Ball Bearing | 1500rpm | 3 Lead Wires | 210mA | 33W | 5W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 53,130 € 5+ 51,810 € 10+ 50,470 € 25+ 47,810 € 50+ 45,170 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 95W | 110mm | 300mm | Ball Bearing | 1500rpm | 3 Lead Wires | 700mA | 95W | 25W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 40,010 € 5+ 39,020 € 10+ 38,020 € 25+ 36,010 € 50+ 34,010 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 38W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 230mA | 38W | 7W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 37,790 € | Min: 1 / Çoklu: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 40W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 250mA | 40W | 10W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 43,660 € 5+ 42,580 € 10+ 41,480 € 25+ 39,290 € 50+ 37,110 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 73W | 103mm | 250mm | Ball Bearing | 1500rpm | 3 Lead Wires | 500mA | 73W | 18W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series |