6200N DC Axial Fans:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 103,410 € 5+ 99,070 € 10+ 94,940 € 25+ 91,220 € 50+ 87,800 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.76m³/min | 55dBA | 18W | 3400rpm | Terminals | IP20 | 6.76m³/min | 6200N | |||||
Each | 1+ 119,940 € 5+ 110,340 € 10+ 105,550 € 25+ 98,350 € 50+ 92,840 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.832m³/min | 55dBA | 17W | 3400rpm | 2 Lead Wires | IP20 | 6.832m³/min | 6200N | |||||
Each | 1+ 96,660 € 5+ 84,580 € 10+ 70,080 € 25+ 68,680 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 206CFM | 206CFM | 5.77m³/min | 50dBA | 12W | 2850rpm | 2 Lead Wires | IP20 | 5.77m³/min | 6200N |