DC Axial Fans:
19 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 158,180 € | Min: 1 / Çoklu: 1 | - | 100VAC | AC | Square | 160mm | 51mm | Ball Bearing | 300.4CFM | 300.4CFM | 8.5m³/min | 56dBA | 33W | 3350rpm | Terminals | 430mA | - | 8.5m³/min | - | San Ace 160 | |||||
Each | 1+ 84,510 € 5+ 66,820 € 10+ 65,480 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 53.7CFM | 53.7CFM | 1.52m³/min | 56dBA | 11.04W | 12000rpm | 4 Lead Wires, PWM Control, Sensor Output | 460mA | IP68 | 1.52m³/min | - | San Ace 60W 9WPA | |||||
Each | 1+ 80,700 € 5+ 63,810 € 10+ 62,530 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 53.7CFM | 53.7CFM | 1.52m³/min | 56dBA | 11.16W | 12000rpm | 4 Lead Wires, PWM Control, Sensor Output | 930mA | IP68 | 1.52m³/min | - | San Ace 60W 9WPA | |||||
Each | 1+ 79,990 € 5+ 63,250 € 10+ 61,990 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 118CFM | 118CFM | 3.35m³/min | 56dBA | 14.64W | 7350rpm | 4 Lead Wires, PWM Control, Sensor Output | 610mA | - | 3.35m³/min | - | San Ace 92 9HV | |||||
Each | 1+ 78,740 € 5+ 62,260 € 10+ 61,010 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 118CFM | 118CFM | 3.35m³/min | 56dBA | 14.76W | 7350rpm | 4 Lead Wires, PWM Control, Sensor Output | 1.23A | - | 3.35m³/min | - | San Ace 92 9HV | |||||
Each | 1+ 310,850 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Circular | 60mm | 60mm | Ball Bearing | 40.4CFM | 40.4CFM | 1143l/min | 56dBA | 5.54W | 10200rpm | 3 Lead Wires, Tachometer | 231mA | - | 1.143m³/min | - | D600T | |||||
Each | 1+ 46,220 € 5+ 42,760 € 10+ 39,300 € 25+ 37,370 € 50+ 35,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 80mm | 38mm | Ball Bearing | - | 91.82CFM | - | 56dBA | 14.4W | 6500rpm | 2 Lead Wires | 600mA | IP69K | 2.6m³/min | - | 08038RA Series | |||||
Each | 1+ 149,730 € 5+ 118,390 € 10+ 116,020 € | Min: 1 / Çoklu: 1 | 24V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 300CFM | - | 56dBA | 50.4W | 3850rpm | 4 Lead Wires | 2.1A | - | - | - | OD172SAP Series | |||||
Each | 1+ 29,600 € 5+ 25,250 € 10+ 23,210 € 20+ 19,960 € 50+ 19,560 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56.5CFM | 1.58m³/min | 56dBA | 10.3W | 8000rpm | 2 Lead Wires | 430mA | - | 1.58m³/min | - | PMD | |||||
Each | 1+ 37,980 € 5+ 32,390 € 10+ 29,770 € 20+ 25,610 € 50+ 25,100 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 24.4CFM | 24.4CFM | 0.69m³/min | 56dBA | 7.8W | 15000rpm | 4 Lead Wires, PWM Control, Sensor Output | 650mA | - | 0.69m³/min | - | San Ace 40 | |||||
Each | 1+ 20,630 € 5+ 17,910 € 10+ 16,600 € 25+ 14,480 € 50+ 14,190 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56.5CFM | 1.58m³/min | 56dBA | 10.6W | 8000rpm | 2 Lead Wires | 880mA | - | 1.58m³/min | - | PMD | |||||
Each | 1+ 99,820 € 5+ 78,930 € 10+ 77,350 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 92mm | 25mm | Ball Bearing | - | 100.6CFM | - | 56dBA | 10.8W | 7350rpm | 3 Lead Wires, Pulse Sensor | 450mA | - | 2.85m³/min | 250Pa | San Ace 92WF 9WFA Series | |||||
Each | 1+ 21,600 € 5+ 18,690 € 10+ 17,280 € 20+ 15,030 € 50+ 14,730 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Square | 60mm | 38mm | Ball Bearing | 56.5CFM | 56.5CFM | 1.58m³/min | 56dBA | 11.5W | 8000rpm | 2 Lead Wires | 240mA | - | 1.58m³/min | - | PMD | |||||
Each | 1+ 79,490 € 5+ 62,850 € 10+ 61,590 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 32mm | Ball Bearing | 86.5CFM | 86.5CFM | 2.45m³/min | 56dBA | 8.4W | 6500rpm | 3 Lead Wires | 350mA | IP55 | 2.45m³/min | - | San Ace 92WF | |||||
Each | 1+ 41,900 € 5+ 35,100 € 10+ 30,210 € 20+ 29,610 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 56mm | Ball Bearing | - | 24.72CFM | - | 56dBA | 7.2W | - | 6 Lead Wires, PWM Control, Sensor Output | 600mA | - | 0.7m³/min | - | San Ace 40 9CRD | |||||
Each | 1+ 92,310 € 5+ 83,430 € 10+ 78,710 € 25+ 69,680 € 50+ 65,500 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 127mm | 38mm | Ball Bearing | 158.9CFM | 158.9CFM | 270m³/h | 56dBA | 21W | 5000rpm | 3 Lead Wires | - | IP20 | 4.5m³/min | - | DV 5212 | |||||
NMB TECHNOLOGIES | Each | 1+ 24,160 € 5+ 23,110 € 10+ 22,060 € 20+ 18,290 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 80mm | 38mm | Ball Bearing | - | 91.8CFM | - | 56dBA | 13.8W | 6500rpm | 4 Lead Wires, PWM Control, Tachometer | 1.15A | - | 2.6m³/min | - | - | ||||
MULTICOMP PRO | Each | 1+ 25,290 € 10+ 23,800 € 50+ 21,490 € 100+ 19,980 € 250+ 18,080 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 28mm | Precision Ball Bearing | - | 24.9CFM | - | 56dBA | 6.12W | 17600rpm | 4 Lead Wires | 510mA | - | - | - | - | ||||
Each | 1+ 25,150 € 10+ 23,660 € 50+ 21,360 € 100+ 19,870 € 250+ 17,970 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 28mm | Precision Ball Bearing | - | 24.9CFM | - | 56dBA | 6.12W | 17600rpm | 3 Lead Wires | 510mA | - | - | - | - |