DC Axial Fans:
39 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,620 € 5+ 41,060 € 10+ 39,260 € 25+ 36,590 € 50+ 32,130 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 108CFM | 106CFM | 3.05m³/min | 42dBA | 4W | 3300rpm | 2 Lead Wires | - | IP20 | 3m³/min | - | 4400 | |||||
Each | 1+ 50,860 € 5+ 46,790 € 10+ 44,760 € 25+ 41,720 € 50+ 36,620 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 32mm | Ball Bearing | 63CFM | 63CFM | 107m³/h | 42dBA | 3.5W | 3450rpm | 2 Lead Wires | - | IP20 | 1.784m³/min | - | 3300N | |||||
Each | 1+ 24,720 € 5+ 21,080 € 10+ 19,370 € 20+ 16,670 € 50+ 16,340 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 14.8CFM | 14.8CFM | 0.42m³/min | 42dBA | 4.56W | 11500rpm | 3 Lead Wires, Sensor Output | 190mA | - | 0.42m³/min | - | San Ace 40 | |||||
Each | 1+ 46,980 € 5+ 39,360 € 10+ 33,870 € 20+ 33,190 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 9.18CFM | 9.18CFM | 0.26m³/min | 42dBA | 2.64W | 13100rpm | 3 Lead Wires | 110mA | IP55 | 0.26m³/min | - | San Ace 40WF | |||||
Each | 1+ 43,520 € 5+ 40,040 € 10+ 38,300 € 25+ 35,690 € 50+ 31,340 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 119mm | 38mm | Ball Bearing | 108.3CFM | 108CFM | 184m³/h | 42dBA | 3.5W | 3300rpm | 2 Lead Wires | - | IP20 | 3.05m³/min | - | 4400 | |||||
Each | 1+ 23,990 € 5+ 20,470 € 10+ 18,810 € 20+ 16,180 € 50+ 15,860 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 2.16W | 11000rpm | 3 Lead Wires, Sensor Output | 180mA | - | 0.31m³/min | - | San Ace 40 | |||||
Each | 1+ 24,810 € 5+ 21,160 € 10+ 19,450 € 20+ 16,730 € 50+ 16,400 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 14.8CFM | 14.8CFM | 0.42m³/min | 42dBA | 3.72W | 11500rpm | 3 Lead Wires, Sensor Output | 310mA | - | 0.42m³/min | - | San Ace 40 | |||||
Each | 1+ 24,270 € 5+ 20,700 € 10+ 19,020 € 20+ 16,370 € 50+ 16,040 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14.8CFM | - | 42dBA | 4.56W | 11500rpm | 3 Lead Wires | 190mA | - | 0.42m³/min | - | San Ace 40 9P | |||||
Each | 1+ 23,990 € 5+ 20,470 € 10+ 18,810 € 20+ 16,180 € 50+ 15,860 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 3.12W | 11000rpm | 3 Lead Wires, Sensor Output | 130mA | - | 0.31m³/min | - | San Ace 40 | |||||
Each | 1+ 38,440 € 5+ 31,830 € 10+ 30,450 € 25+ 28,370 € 50+ 24,910 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 42dBA | 3.5W | 5300rpm | 3 Lead Wires, Sensor Output | - | IP54, IP68 | 1.334m³/min | - | S-Panther 8300 N | |||||
Each | 1+ 24,890 € 5+ 21,230 € 10+ 19,510 € 20+ 16,790 € 50+ 16,450 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 15mm | Ball Bearing | - | 12.7CFM | - | 42dBA | 2.04W | 13100rpm | 3 Lead Wires | 170mA | - | 0.36m³/min | - | San Ace 40GA | |||||
3265184 RoHS | Each | 1+ 24,690 € 5+ 21,060 € 10+ 19,350 € 20+ 16,650 € 50+ 16,320 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14.8CFM | - | 42dBA | 3.72W | 11500rpm | 2 Lead Wires | 310mA | - | 0.42m³/min | - | San Ace 40 9P | ||||
Each | 1+ 46,920 € 5+ 39,310 € 10+ 33,820 € 20+ 33,140 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 9.2CFM | 9.2CFM | 0.26m³/min | 42dBA | 2.64W | 13100rpm | 3 Lead Wires, Lock Sensor | 110mA | IP55 | 0.26m³/min | - | San Ace 40WF | |||||
Each | 1+ 22,900 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14.8CFM | - | 42dBA | 3.72W | 11500rpm | 2 Lead Wires | 310mA | - | 0.42m³/min | - | San Ace 40 | |||||
Each | 1+ 25,550 € 5+ 21,790 € 10+ 20,030 € 20+ 17,230 € 50+ 16,890 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 14.83CFM | - | 42dBA | 3.72W | 11500rpm | 3 Lead Wires | 390mA | - | 0.42m³/min | - | San Ace 40 | |||||
Each | 1+ 26,010 € 5+ 22,180 € 10+ 20,390 € 20+ 17,540 € 50+ 17,190 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 15mm | Ball Bearing | - | 12.7CFM | - | 42dBA | 2.04W | 13100rpm | 3 Lead Wires | 170mA | - | 0.36m³/min | - | San Ace 40 9GA | |||||
Each | 1+ 37,610 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 31.79CFM | - | 42dBA | 3W | 6850rpm | 3 Lead Wires | 125mA | IP20 | 0.9m³/min | - | 600 Series | |||||
Each | 1+ 42,760 € 5+ 32,250 € 10+ 27,750 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 90CFM | - | 42dBA | 6W | 2800rpm | Terminals | 500mA | IP55 | - | - | OD1238 HTB Series | |||||
Each | 1+ 56,610 € 5+ 47,430 € 10+ 40,810 € 20+ 39,990 € | Min: 1 / Çoklu: 1 | 48V | - | - | Square | 120mm | 25mm | Ball Bearing | - | 120CFM | - | 42dBA | 4.5W | 3100rpm | 2 Lead Wires | 90mA | IP68 | - | - | OD1225-IP68 Series | |||||
Each | 1+ 48,200 € 5+ 40,380 € 10+ 34,750 € | Min: 1 / Çoklu: 1 | 48V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 90CFM | - | 42dBA | 14W | 3000rpm | Terminals | 100mA | IP55 | - | - | OD1238 HTB Series | |||||
Each | 1+ 38,930 € 5+ 32,610 € 10+ 28,060 € 20+ 27,500 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 120mm | 25mm | Ball Bearing | - | 120CFM | - | 42dBA | 7.7W | 3100rpm | Terminals | 320mA | - | - | 0.24Inch-H2O | OD1225 Series | |||||
Each | 1+ 24,970 € 5+ 21,300 € 10+ 19,570 € 20+ 16,840 € 50+ 16,500 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 40mm | 15.2mm | Ball Bearing | - | 12.7CFM | - | 42dBA | 2.04W | 13100rpm | 4 Lead Wires | 170mA | - | 0.36m³/min | - | San Ace 40GA | |||||
Each | 1+ 36,900 € 5+ 33,950 € 10+ 32,470 € 25+ 30,250 € 50+ 26,570 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47CFM | 47CFM | 80m³/h | 42dBA | 3.5W | 5300rpm | 2 Lead Wires | - | IP54, IP68 | 1.334m³/min | - | S-Panther 8300 N | |||||
Each | 1+ 22,760 € 5+ 19,410 € 10+ 17,840 € 20+ 15,350 € 50+ 15,040 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 2.16W | 11000rpm | 2 Lead Wires | 180mA | - | 0.31m³/min | - | San Ace 40 | |||||
NMB TECHNOLOGIES | Each | 1+ 8,530 € 5+ 7,070 € 10+ 6,340 € 20+ 5,850 € 50+ 5,460 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 80mm | 20mm | Ball Bearing | 44CFM | 44CFM | 1.25m³/min | 42dBA | 3.36W | 3750rpm | 2 Lead Wires | 280mA | - | 1.25m³/min | - | 3108NL |