DC Axial Fans:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,900 € 5+ 42,230 € 10+ 40,390 € 25+ 37,640 € 50+ 33,050 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 147CFM | 147CFM | 250m³/h | 51dBA | 8.3W | 3500rpm | 2 Lead Wires | IP20 | 4.167m³/min | 4300N | |||||
Each | 1+ 121,770 € 5+ 112,020 € 10+ 107,160 € 25+ 100,580 € 50+ 97,170 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 135mm | 38mm | Ball Bearing | 147.1CFM | 147.1CFM | 250m³/h | 48dBA | 9.5W | 2900rpm | 2 Lead Wires | IP20 | 4.167m³/min | 5100N | |||||
Each | 1+ 66,460 € 5+ 62,590 € 10+ 60,660 € 15+ 59,690 € 20+ 58,720 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 135mm | 38mm | Ball Bearing | 147.1CFM | 147.1CFM | 250m³/h | 48dBA | 9.5W | 2900rpm | 2 Lead Wires | IP20 | 4.167m³/min | 5100N |