DC Axial Fans:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,980 € 5+ 39,360 € 10+ 33,870 € 20+ 33,190 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 9.18CFM | 9.18CFM | 0.26m³/min | 42dBA | 2.64W | 13100rpm | 3 Lead Wires | 110mA | IP55 | 0.26m³/min | San Ace 40WF | |||||
Each | 1+ 46,920 € 5+ 39,310 € 10+ 33,820 € 20+ 33,140 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 9.2CFM | 9.2CFM | 0.26m³/min | 42dBA | 2.64W | 13100rpm | 3 Lead Wires, Lock Sensor | 110mA | IP55 | 0.26m³/min | San Ace 40WF | |||||
Each | 1+ 7,230 € 5+ 6,850 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 45mm | 10mm | Vapo Bearing | 9.2CFM | 9.2CFM | 0.26m³/min | 27dBA | - | 5000rpm | 2 Lead Wires | 105mA | - | 0.26m³/min | - |