KDV Hariç

DC Axial Fans:

4 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2451113

RoHS

Each
1+
58,040 €
5+
53,400 €
10+
51,080 €
25+
47,600 €
50+
41,790 €
Min: 1 / Çoklu: 1
24V
24VDC
DC
Square
92mm
38.15mm
Ball Bearing
158CFM
158CFM
270m³/h
64dBA
35W
7450rpm
4 Lead Wires, PWM Control, Sensor Output
IP20
4.5m³/min
3250J
2522638

RoHS

Each
1+
72,090 €
5+
66,320 €
10+
63,430 €
25+
59,110 €
50+
51,910 €
Min: 1 / Çoklu: 1
48V
48VDC
DC
Square
92mm
38.15mm
Ball Bearing
158CFM
158CFM
270m³/h
64dBA
33.6W
4100rpm
4 Lead Wires, PWM Control, Sensor Output
IP68
4.5m³/min
3250J
2451114

RoHS

Each
1+
50,050 €
5+
46,040 €
10+
44,040 €
25+
41,040 €
50+
36,030 €
Min: 1 / Çoklu: 1
48V
48VDC
DC
Square
92mm
38.15mm
Ball Bearing
158CFM
158CFM
270m³/h
64dBA
33.6W
7450rpm
4 Lead Wires
IP20
4.5m³/min
3250J
2451112

RoHS

Each
1+
63,920 €
5+
58,810 €
10+
56,250 €
20+
46,020 €
Min: 1 / Çoklu: 1
12V
12VDC
DC
Square
92mm
38.15mm
Ball Bearing
158CFM
158CFM
270m³/h
64dBA
35W
7450rpm
4 Lead Wires, PWM Control, Sensor Output
IP20
4.5m³/min
3250J
1-4 / 4 ürünler
/ 1 sayfa

lider üretici

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account