DC Axial Fans:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,900 € 5+ 42,230 € 10+ 40,390 € 25+ 37,640 € 50+ 33,050 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 147CFM | 147CFM | 250m³/h | 51dBA | 8.3W | 3500rpm | 2 Lead Wires | - | IP20 | 4.167m³/min | 4300N | |||||
Each | 1+ 73,370 € 5+ 59,010 € 10+ 57,830 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 120mm | 38mm | Ball Bearing | 147CFM | 147CFM | 4.02m³/min | 48dBA | 11.04W | 3400rpm | 3 Lead Wires | 460mA | - | 4.02m³/min | San Ace 120 |