127mm DC Axial Fans:
11 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 71,090 € 5+ 65,410 € 10+ 62,560 € 25+ 58,290 € 50+ 51,180 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 127mm | 38mm | Ball Bearing | 148.3CFM | 148.3CFM | 252m³/h | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | - | IP20 | 4.2m³/min | 5200N | |||||
Each | 1+ 63,910 € 5+ 58,800 € 10+ 56,240 € 25+ 52,410 € 50+ 47,040 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | - | Circular | 127mm | 26.4mm | Sleeve Bearing | - | - | 126m³/h | 37dBA | 1.9W | 2750rpm | 3 Lead Wires, PWM Control | 160mA | - | 2.1m³/min | 4400F | |||||
Each | 1+ 67,220 € 5+ 61,910 € 10+ 58,810 € 25+ 56,010 € 50+ 50,050 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 127mm | 38mm | Ball Bearing | 127.1CFM | 127.1CFM | 216m³/h | 46dBA | 6W | 3150rpm | 2 Lead Wires | - | IP20 | 3.6m³/min | 5200N | |||||
Each | 1+ 74,780 € 5+ 68,880 € 10+ 65,440 € 25+ 62,320 € 50+ 55,690 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 127mm | 38mm | Ball Bearing | 148.3CFM | 148.3CFM | 252m³/h | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | - | IP20 | 4.2m³/min | 5200N | |||||
Each | 1+ 68,650 € 5+ 54,280 € 10+ 53,190 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 127mm | 38.5mm | Ball Bearing | - | 140CFM | - | 46dBA | - | 3000rpm | 2 Lead Wires | 430mA | - | - | OD127AP Series | |||||
Each | 1+ 72,840 € 5+ 61,020 € 10+ 52,510 € 20+ 51,460 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 127mm | 38.5mm | Ball Bearing | - | 140CFM | - | 46dBA | - | 3000rpm | 2 Lead Wires | 230mA | - | - | OD127AP Series | |||||
Each | 1+ 64,360 € 5+ 59,210 € 10+ 56,640 € 25+ 52,780 € 50+ 46,790 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 110.1CFM | 187m³/h | 43dBA | 4.6W | 2750rpm | 2 Lead Wires | - | IP20 | 3.117m³/min | 5200N | |||||
Each | 1+ 92,310 € 5+ 83,430 € 10+ 78,710 € 25+ 69,680 € 50+ 65,500 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 127mm | 38mm | Ball Bearing | 158.9CFM | 158.9CFM | 270m³/h | 56dBA | 21W | 5000rpm | 3 Lead Wires | - | IP20 | 4.5m³/min | DV 5212 | |||||
Each | 1+ 61,550 € 5+ 51,570 € 10+ 44,370 € 20+ 43,480 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 127mm | 38.5mm | Ball Bearing | - | 161CFM | - | 53dBA | - | 3500rpm | 2 Lead Wires | 410mA | IP55 | - | OD127 Series | |||||
Each | 1+ 44,490 € 5+ 40,100 € 10+ 36,710 € 25+ 29,870 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 110.1CFM | 187m³/h | 43dBA | 4.6W | 2750rpm | 2 Lead Wires | - | IP20 | 3.117m³/min | 5200N | |||||
Each | 1+ 44,670 € 5+ 41,990 € 10+ 38,420 € 15+ 31,270 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Square | 127mm | 38mm | Ball Bearing | 110.1CFM | 110.1CFM | 187m³/h | 43dBA | 5W | 2750rpm | 2 Lead Wires | - | IP20 | 3.117m³/min | 5200N |