DC Axial Fans:
62 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 132,670 € | Min: 1 / Çoklu: 1 | 24V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | - | 3300rpm | 2 Lead Wires | 970mA | - | - | 196.5Pa | OD172SAP Series | |||||
Each | 1+ 103,410 € 5+ 99,070 € 10+ 94,940 € 25+ 91,220 € 50+ 87,800 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.76m³/min | 55dBA | 18W | 3400rpm | Terminals | - | IP20 | 6.76m³/min | - | 6200N | |||||
Each | 1+ 107,160 € 5+ 98,590 € 10+ 94,300 € 25+ 87,880 € 50+ 77,160 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 282.5CFM | 282.5CFM | 480m³/h | 63dBA | 26W | 4000rpm | 2 Lead Wires | - | IP20 | 8m³/min | - | 6400 | |||||
Each | 1+ 281,490 € 5+ 259,260 € 10+ 246,300 € 25+ 234,570 € 50+ 209,620 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Circular | 220mm | 51mm | Ball Bearing | 719CFM | 719CFM | 1220m³/h | 72dBA | 103W | 6500rpm | 4 Lead Wires | - | IP54 | 20.334m³/min | - | 2200 FTD | |||||
Each | 1+ 180,730 € 5+ 166,280 € 10+ 159,040 € 25+ 148,200 € 50+ 130,130 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 353.1CFM | 353.1CFM | 600m³/h | 60dBA | 41W | 5500rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 10m³/min | - | 6300 | |||||
Each | 1+ 157,590 € 5+ 144,980 € 10+ 138,680 € 25+ 129,220 € 50+ 113,460 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 417.9CFM | 417.9CFM | 710m³/h | 69dBA | 67W | 7000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 11.834m³/min | - | 6300 | |||||
Each | 1+ 125,320 € 5+ 99,090 € 10+ 97,110 € | Min: 1 / Çoklu: 1 | 24V | - | - | Circular | 172mm | 51mm | Ball Bearing | - | 226CFM | - | 47dBA | 13.92W | 3050rpm | 3 Lead Wires | 580mA | - | 6.4m³/min | - | San Ace 172 | |||||
Each | 1+ 114,950 € 5+ 105,750 € 10+ 101,160 € 25+ 95,630 € 50+ 91,960 € | Min: 1 / Çoklu: 1 | 24V | - | - | Circular | 171.5mm | 51mm | Ball Bearing | - | 320.8CFM | - | 58dBA | - | 5000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP54 | 9.084m³/min | - | 6300 | |||||
Each | 1+ 105,610 € 5+ 97,160 € 10+ 92,930 € 25+ 86,600 € 50+ 82,900 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 241CFM | 241CFM | 410m³/h | 57dBA | 17W | 3400rpm | Terminals | - | IP20 | 6.834m³/min | - | 6400 | |||||
Each | 1+ 107,510 € 5+ 85,010 € 10+ 83,310 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 60dBA | 31.2W | 4100rpm | 3 Lead Wires, Sensor Output | 1.3A | - | 8.5m³/min | - | San Ace 172 | |||||
Each | 1+ 158,180 € | Min: 1 / Çoklu: 1 | - | 100VAC | AC | Square | 160mm | 51mm | Ball Bearing | 300.4CFM | 300.4CFM | 8.5m³/min | 56dBA | 33W | 3350rpm | Terminals | 430mA | - | 8.5m³/min | - | San Ace 160 | |||||
Each | 1+ 119,940 € 5+ 110,340 € 10+ 105,550 € 25+ 98,350 € 50+ 92,840 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.832m³/min | 55dBA | 17W | 3400rpm | 2 Lead Wires | - | IP20 | 6.832m³/min | - | 6200N | |||||
Each | 1+ 196,290 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 60dBA | 31.2W | 4100rpm | 3 Lead Wires, Pulse Sensor | 1.3A | IP68 | 8.5m³/min | - | San Ace 172W | |||||
Each | 1+ 160,450 € | Min: 1 / Çoklu: 1 | 24V | - | - | Rectangular with Rounded Ends | 150mm | 51mm | Ball Bearing | - | 410CFM | - | 71dBA | 67.2W | 6500rpm | 4 Lead Wires | 2.8A | - | 11.6m³/min | - | San Ace 172 | |||||
Each | 1+ 107,790 € 5+ 85,230 € 10+ 83,530 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 350CFM | 350CFM | 9.9m³/min | 66dBA | 55.2W | 4800rpm | 3 Lead Wires | 2.3A | - | 9.9m³/min | - | San Ace 172 | |||||
Each | 1+ 103,380 € 5+ 81,740 € 10+ 80,110 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 60dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | - | 8.5m³/min | - | San Ace 172 | |||||
Each | 1+ 179,670 € 5+ 177,880 € 10+ 176,080 € 25+ 168,890 € 50+ 152,720 € | Min: 1 / Çoklu: 1 | 48V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 382CFM | - | 70dBA | 98W | 8300rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 10.83m³/min | - | AxiForce Series | |||||
Each | 1+ 173,930 € | Min: 1 / Çoklu: 1 | - | 200VAC | AC | Square | 160mm | 51mm | Ball Bearing | 300.4CFM | 300.4CFM | 8.5m³/min | 60dBA | 33W | 3350rpm | Terminals | 230mA | - | 8.5m³/min | - | San Ace 160 | |||||
Each | 1+ 162,500 € 5+ 115,640 € 10+ 113,330 € | Min: 1 / Çoklu: 1 | 48V | - | - | Rectangular with Rounded Ends | 150mm | 51mm | Ball Bearing | - | 410CFM | - | 71dBA | 78W | 6500rpm | 4 Lead Wires | 1.62A | - | 11.6m³/min | - | San Ace 172 | |||||
2852123 | Each | 1+ 265,730 € 5+ 239,840 € 10+ 213,940 € 25+ 210,950 € 50+ 207,960 € | Min: 1 / Çoklu: 1 | 24V | - | - | Circular | 200mm | 51mm | Ball Bearing | - | 590CFM | - | 67dBA | 67.2W | 5000rpm | 4 Lead Wires, Locked Rotor | 2.8A | - | 1002m³/min | - | R200 Series | ||||
Each | 1+ 109,440 € 5+ 106,700 € 10+ 103,970 € 25+ 98,490 € 50+ 94,400 € | Min: 1 / Çoklu: 1 | 24V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 241.3CFM | - | 57dBA | 18W | 3400rpm | 2 Lead Wires | - | IP20 | 6.834m³/min | - | 6400 Series | |||||
Each | 1+ 189,440 € 5+ 185,650 € 10+ 181,860 € 25+ 178,070 € 50+ 174,280 € | Min: 1 / Çoklu: 1 | 48V | - | - | Circular | 172mm | 51mm | Ball Bearing | - | 359CFM | - | 69dBA | 91W | 7800rpm | 4 Lead Wires, PWM Control, Tachometer | 1.9mA | - | 10.167m³/min | - | - | |||||
Each | 1+ 178,050 € 5+ 174,490 € 10+ 170,930 € 25+ 167,370 € 50+ 163,810 € | Min: 1 / Çoklu: 1 | 24V | - | - | Circular | 172mm | 51mm | Ball Bearing | - | 311CFM | - | 71dBA | 58W | 6800rpm | 4 Lead Wires, Tachometer, PWM Control | 2.38mA | IP20 | 8.83m³/min | - | AxiForce 172 Series | |||||
ORION FANS | Each | 1+ 117,760 € 5+ 114,820 € 10+ 111,880 € 25+ 105,990 € 50+ 100,110 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 48V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 235CFM | - | 52dB | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP69K | - | - | OD172SAP-IP69K Series | ||||
Each | 1+ 170,840 € 5+ 135,080 € 10+ 132,380 € | Min: 1 / Çoklu: 1 | 24V | - | - | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | - | 307CFM | - | 67dBA | - | 4600rpm | 2 Lead Wires | 2.3A | - | - | - | OD172S XC Series |