DC Axial Fans:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 91,560 € 5+ 84,230 € 10+ 80,570 € 25+ 75,080 € 50+ 65,920 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 119mm | 38mm | Ball Bearing | - | 164.7CFM | - | 61dBA | 21W | 6000rpm | 2 Lead Wires | IP20 | 4.667m³/min | DV4100 | |||||
Each | 1+ 88,150 € 5+ 81,100 € 10+ 77,570 € 25+ 72,280 € 50+ 63,470 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ 93,330 € 5+ 85,870 € 10+ 82,130 € 25+ 76,530 € 50+ 67,200 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 2 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ 96,070 € 5+ 88,390 € 10+ 84,540 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires, PWM Control, Sensor Output | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ 89,340 € 5+ 82,190 € 10+ 78,620 € 25+ 73,250 € 50+ 64,320 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 2 Lead Wires | IP20 | 4.667m³/min | 3200J | |||||
Each | 1+ 33,860 € 5+ 33,390 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Square | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J |