DC Axial Fans:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,040 € 5+ 53,400 € 10+ 51,080 € 25+ 47,600 € 50+ 41,790 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 35W | 7450rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 4.5m³/min | 3250J | |||||
Each | 1+ 129,700 € 5+ 102,550 € 10+ 100,500 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 80mm | 80mm | Ball Bearing | 158.9CFM | 158.9CFM | 4.5m³/min | 76dBA | 63.6W | - | 8 Lead Wires, PWM Control, Sensor Output | 5.3A | - | 4.5m³/min | San Ace 80 | |||||
Each | 1+ 72,090 € 5+ 66,320 € 10+ 63,430 € 25+ 59,110 € 50+ 51,910 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 33.6W | 4100rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP68 | 4.5m³/min | 3250J | |||||
Each | 1+ 70,770 € 5+ 59,300 € 10+ 51,020 € 20+ 50,000 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 120mm | 38mm | - | - | 158CFM | - | 50dBA | 11.5W | 4700rpm | 4 Lead Wires, PWM Control, Sensor Output | 960mA | - | 4.5m³/min | San Ace 120 9RA Series | |||||
Each | 1+ 70,770 € 5+ 59,300 € 10+ 51,020 € 20+ 50,000 € | Min: 1 / Çoklu: 1 | 24V | - | - | Square | 120mm | 38mm | - | - | 158CFM | - | 50dBA | 11.5W | 4700rpm | 4 Lead Wires, PWM Control, Sensor Output | 480mA | - | 4.5m³/min | San Ace 120 9RA Series | |||||
Each | 1+ 76,630 € 5+ 54,530 € 10+ 53,440 € | Min: 1 / Çoklu: 1 | 48V | - | - | Square | 120mm | 38mm | - | - | 158CFM | - | 50dBA | 12W | 4700rpm | 4 Lead Wires, PWM Control, Sensor Output | 250mA | - | 4.5m³/min | San Ace 120 9RA Series | |||||
Each | 1+ 50,050 € 5+ 46,040 € 10+ 44,040 € 25+ 41,040 € 50+ 36,030 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 33.6W | 7450rpm | 4 Lead Wires | - | IP20 | 4.5m³/min | 3250J | |||||
Each | 1+ 63,920 € 5+ 58,810 € 10+ 56,250 € 20+ 46,020 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 35W | 7450rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 4.5m³/min | 3250J | |||||
Each | 1+ 92,310 € 5+ 83,430 € 10+ 78,710 € 25+ 69,680 € 50+ 65,500 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 127mm | 38mm | Ball Bearing | 158.9CFM | 158.9CFM | 270m³/h | 56dBA | 21W | 5000rpm | 3 Lead Wires | - | IP20 | 4.5m³/min | DV 5212 |