KDV Hariç

DC Axial Fans:

6 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2759119

RoHS

Each
1+
28,000 €
3+
26,600 €
Min: 1 / Çoklu: 1
24V
24VDC
DC
Square
92mm
25mm
Ball Bearing
70CFM
70CFM
119m³/h
45dBA
4.32W
4200rpm
2 Lead Wires
180mA
IP56
1.99m³/min
2759117

RoHS

Each
1+
36,230 €
3+
33,700 €
10+
31,510 €
20+
30,190 €
Min: 1 / Çoklu: 1
24V
24VDC
DC
Square
92mm
25mm
Ball Bearing
70CFM
70CFM
119m³/h
45dBA
4.32W
4200rpm
2 Lead Wires
180mA
IP68
1.99m³/min
2759165

RoHS

Each
1+
44,150 €
3+
41,070 €
10+
38,390 €
25+
36,790 €
Min: 1 / Çoklu: 1
12V
12VDC
DC
Square
92mm
25mm
Ball Bearing
70CFM
70CFM
119m³/h
45dBA
3.6W
4200rpm
2 Lead Wires
300mA
IP68
1.99m³/min
2759120

RoHS

Each
1+
30,780 €
3+
29,240 €
Min: 1 / Çoklu: 1
12V
12VDC
DC
Square
92mm
25mm
Ball Bearing
70CFM
70CFM
119m³/h
45dBA
3.6W
4200rpm
2 Lead Wires
300mA
IP56
1.99m³/min
2759113

RoHS

Each
1+
33,180 €
3+
30,870 €
10+
28,850 €
20+
27,650 €
Min: 1 / Çoklu: 1
48V
48VDC
DC
Square
92mm
25mm
Ball Bearing
70CFM
70CFM
119m³/h
45dBA
5.19W
4200rpm
2 Lead Wires
108mA
IP56
1.99m³/min
2759122

RoHS

Each
1+
43,210 €
3+
40,200 €
10+
37,580 €
25+
36,010 €
Min: 1 / Çoklu: 1
48V
48VDC
DC
Square
92mm
25mm
Ball Bearing
70CFM
70CFM
119m³/h
45dBA
5.19W
4200rpm
2 Lead Wires
108mA
IP68
1.99m³/min
1-6 / 6 ürünler
/ 1 sayfa

lider üretici

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account