DC Axial Fans:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,590 € 5+ 27,220 € 10+ 26,040 € 25+ 24,260 € 50+ 21,330 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 70mm | 15mm | Sintec Bearing | 25.9CFM | 25.9CFM | 44m³/h | 38dBA | 1.7W | 5300rpm | 2 Lead Wires | - | IP20 | 0.731m³/min | 700F | |||||
Each | 1+ 33,460 € 5+ 30,790 € 10+ 29,450 € 25+ 27,450 € 50+ 24,090 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 70mm | 15mm | Sleeve Bearing | 25.9CFM | 25.9CFM | 44m³/h | 38dBA | 1.7W | 5300rpm | 2 Lead Wires | - | IP20 | 0.731m³/min | 700F | |||||
Each | 1+ 77,520 € 5+ 71,320 € 10+ 68,220 € 20+ 55,820 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 60mm | 25.4mm | Ball Bearing | 25.9CFM | 25.9CFM | 44m³/h | 35dBA | 1.5W | 6300rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP68 | 0.731m³/min | 630U | |||||
2784382 RoHS | Each | 1+ 10,120 € 10+ 9,430 € 20+ 8,980 € | Min: 1 / Çoklu: 1 | 12V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 25.98CFM | - | 25dBA | 1.44W | 2200rpm | 3 Lead Wires | 120mA | - | 0.731m³/min | - |