San Ace 92W 9WPA DC Axial Fans:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 91,530 € 5+ 72,370 € 10+ 70,920 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 25mm | Ball Bearing | 86.5CFM | 86.5CFM | 2.45m³/min | 47dBA | 6W | 5700rpm | 4 Lead Wires, PWM Control, Sensor Output | 250mA | IP68 | 2.45m³/min | San Ace 92W 9WPA | |||||
Each | 1+ 112,570 € 5+ 89,010 € 10+ 87,230 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 86.5CFM | 86.5CFM | 2.45m³/min | 47dBA | 6W | 5700rpm | 4 Lead Wires, PWM Control, Sensor Output | 500mA | IP68 | 2.45m³/min | San Ace 92W 9WPA |