San Ace 40W 9WL DC Axial Fans:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 99,420 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 19.7CFM | 19.7CFM | 0.56m³/min | 47dBA | 4.8W | 15500rpm | 4 Lead Wires | 200mA | IP68 | 0.56m³/min | San Ace 40W 9WL | |||||
Each | 1+ 99,420 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 19.7CFM | 19.7CFM | 0.56m³/min | 47dBA | 4.8W | 15500rpm | 4 Lead Wires | 400mA | IP68 | 0.56m³/min | San Ace 40W 9WL | |||||
Each | 1+ 117,660 € 5+ 93,030 € 10+ 91,170 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.2CFM | 22.2CFM | 0.63m³/min | 51dBA | 6.24W | 17500rpm | 4 Lead Wires | 260mA | IP68 | 0.63m³/min | San Ace 40W 9WL | |||||
Each | 1+ 99,820 € 5+ 78,930 € 10+ 77,350 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 22.2CFM | 22.2CFM | 0.63m³/min | 51dBA | 6.24W | 17500rpm | 4 Lead Wires | 520mA | IP68 | 0.63m³/min | San Ace 40W 9WL |