San Ace 40T DC Axial Fans:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 97,710 € 5+ 77,260 € 10+ 75,710 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.4CFM | 18.4CFM | 0.52m³/min | 48dBA | 3.6W | 11700rpm | 4 Lead Wires, PWM Control, Sensor Output | 150mA | 0.52m³/min | San Ace 40T | |||||
Each | 1+ 94,770 € 5+ 74,940 € 10+ 73,440 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.4CFM | 18.4CFM | 0.52m³/min | 48dBA | 3.72W | 11700rpm | 4 Lead Wires, PWM Control, Sensor Output | 310mA | 0.52m³/min | San Ace 40T |