6400 DC Axial Fans:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 107,160 € 5+ 98,590 € 10+ 94,300 € 25+ 87,880 € 50+ 77,160 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 282.5CFM | 282.5CFM | 480m³/h | 63dBA | 26W | 4000rpm | 2 Lead Wires | IP20 | 8m³/min | 6400 | |||||
Each | 1+ 105,610 € 5+ 97,160 € 10+ 92,930 € 25+ 86,600 € 50+ 82,900 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 241CFM | 241CFM | 410m³/h | 57dBA | 17W | 3400rpm | Terminals | IP20 | 6.834m³/min | 6400 | |||||
Each | 1+ 183,080 € 5+ 179,420 € 10+ 175,760 € 25+ 172,100 € 50+ 168,430 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 171.5mm | 50.8mm | Ball Bearing | 283CFM | 283CFM | 8.01m³/min | 63dBA | 26W | 4000rpm | 2 Lead Wires | IP68 | 8.01m³/min | 6400 | |||||
Each | 1+ 129,420 € 5+ 123,860 € 10+ 109,880 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 410m³/h | 57dBA | 18W | 3400rpm | Terminals | IP20 | 6.834m³/min | 6400 |