4400F DC Axial Fans:
16 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,360 € 5+ 39,910 € 10+ 38,250 € 25+ 36,770 € 50+ 35,370 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 43dBA | 5W | 2900rpm | 3 Lead Wires, Sensor Output | - | IP20 | 2.834m³/min | 4400F | |||||
Each | 1+ 36,100 € 5+ 34,300 € 10+ 33,610 € 25+ 32,930 € 50+ 32,240 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 100.1CFM | 100.1CFM | 2.803m³/min | 43dBA | 5W | - | Terminals | - | IP20 | 2.803m³/min | 4400F | |||||
Each | 1+ 47,350 € 5+ 43,560 € 10+ 41,670 € 25+ 38,820 € 50+ 34,900 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | - | Square | 119mm | 25.4mm | Sleeve Bearing | - | - | 137m³/h | 37dBA | 3.4W | 2400rpm | 3 Lead Wires, PWM Control | 280mA | - | 2.284m³/min | 4400F | |||||
Each | 1+ 63,910 € 5+ 58,800 € 10+ 56,240 € 25+ 52,410 € 50+ 47,040 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | - | Circular | 127mm | 26.4mm | Sleeve Bearing | - | - | 126m³/h | 37dBA | 1.9W | 2750rpm | 3 Lead Wires, PWM Control | 160mA | - | 2.1m³/min | 4400F | |||||
Each | 1+ 42,560 € 5+ 40,170 € 10+ 38,560 € 25+ 37,030 € 50+ 35,620 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 119mm | 25mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 43dBA | 5.3W | 2900rpm | 3 Lead Wires, Sensor Output | - | IP20 | 2.834m³/min | 4400F | |||||
Each | 1+ 41,480 € 5+ 38,150 € 10+ 36,500 € 25+ 34,010 € 50+ 30,700 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 120mm | 25mm | Sleeve Bearing | 42.5CFM | 42.5CFM | 72m³/h | 26dBA | - | 1200rpm | 3 Lead Wires with Connector | - | - | 1.2m³/min | 4400F | |||||
Each | 1+ 32,830 € 5+ 30,210 € 10+ 28,890 € 25+ 26,920 € 50+ 24,950 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 119mm | 25.4mm | Ball Bearing | 54CFM | 54CFM | 91m³/h | 26dBA | 1.2W | 1600rpm | 3 Lead Wires, Sensor Output | - | - | 1.51m³/min | 4400F | |||||
Each | 1+ 45,390 € 5+ 41,760 € 10+ 39,940 € 25+ 37,220 € 50+ 32,680 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 120mm | 25mm | Sleeve Bearing | 82.4CFM | 82.4CFM | 140m³/h | 38dBA | - | 2400rpm | 3 Lead Wires with Connector | - | - | 2.334m³/min | 4400F | |||||
Each | 1+ 30,860 € 5+ 29,530 € 10+ 28,330 € 25+ 27,220 € 50+ 26,200 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 119mm | 25mm | Sleeve Bearing | 55.3CFM | 55.3CFM | 94m³/h | 26dBA | 1.3W | 1600rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | 4400F | |||||
Each | 1+ 37,720 € 5+ 36,090 € 10+ 34,630 € 25+ 33,270 € 50+ 32,020 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 100.1CFM | 100.1CFM | 170m³/h | 43dBA | 5W | 2900rpm | 2 Lead Wires | - | IP20 | 2.834m³/min | 4400F | |||||
Each | 1+ 42,330 € 5+ 40,090 € 10+ 38,470 € 25+ 36,960 € 50+ 35,560 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 119mm | 25mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 38dBA | 3.2W | 2400rpm | 2 Lead Wires | - | IP20 | 2.334m³/min | 4400F | |||||
Each | 1+ 36,180 € 5+ 34,630 € 10+ 33,210 € 25+ 31,910 € 50+ 30,720 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 38dBA | 3.2W | 2400rpm | 2 Lead Wires | - | IP20 | 2.334m³/min | 4400F | |||||
Each | 1+ 39,140 € 5+ 38,360 € 10+ 37,570 € 25+ 36,790 € 50+ 36,010 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 119mm | 25.4mm | Ball Bearing | 55CFM | 55CFM | 94m³/h | 26dBA | 1.2W | 1600rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | 4400F | |||||
Each | 1+ 33,220 € 5+ 30,560 € 10+ 29,230 € 25+ 27,240 € 50+ 26,010 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 119mm | 25mm | Sleeve Bearing | 82.4CFM | 82.4CFM | 140m³/h | 38dBA | 3.2W | 2400rpm | 2 Lead Wires | - | IP20 | 2.334m³/min | 4400F | |||||
Each | 1+ 44,860 € 5+ 42,980 € 10+ 41,230 € 20+ 38,090 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 119mm | 25mm | Sleeve Bearing | 67CFM | 67CFM | 114m³/h | 32dBA | 2W | 1950rpm | 2 Lead Wires | - | IP20 | 1.9m³/min | 4400F | |||||
Each | 1+ 53,810 € 5+ 49,500 € 10+ 47,340 € 20+ 38,730 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 119mm | 25.4mm | Ball Bearing | 67CFM | 67CFM | 114m³/h | - | 1.3W | 1950rpm | 3 Lead Wires, Sensor Output | - | - | 1.9m³/min | 4400F |