400J DC Axial Fans:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,480 € 5+ 33,570 € 10+ 32,110 € 25+ 29,910 € 50+ 26,270 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 11.2CFM | 11.2CFM | 19m³/h | 39dBA | 2.4W | 10300rpm | 2 Lead Wires | IP20 | 0.317m³/min | 400J | |||||
Each | 1+ 42,330 € 5+ 38,940 € 10+ 37,260 € 25+ 34,710 € 50+ 30,480 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 12.9CFM | 12.9CFM | 22m³/h | 43dBA | 3W | 11700rpm | 2 Lead Wires | IP20 | 0.37m³/min | 400J | |||||
Each | 1+ 44,020 € 5+ 40,500 € 10+ 38,730 € 25+ 36,090 € 50+ 31,690 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 14.1CFM | 24m³/h | 46dBA | 3.3W | 13000rpm | 3 Lead Wires, Sensor Output | - | 0.4m³/min | 400J | |||||
Each | 1+ 35,200 € 5+ 32,380 € 10+ 30,970 € 25+ 28,870 € 50+ 25,340 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 25mm | Ball Bearing | 11.2CFM | 11.2CFM | 19m³/h | 39dBA | 2.4W | 10300rpm | 2 Lead Wires | IP20 | 0.317m³/min | 400J | |||||
Each | 1+ 39,900 € 5+ 36,700 € 10+ 35,110 € 25+ 32,720 € 50+ 28,730 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 14.1CFM | 24m³/h | 46dBA | 3.9W | 13000rpm | 2 Lead Wires | IP20 | 0.4m³/min | 400J | |||||
Each | 1+ 37,970 € 5+ 34,930 € 10+ 33,420 € 25+ 31,130 € 50+ 28,030 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 40mm | 25mm | Ball Bearing | 12.9CFM | 12.9CFM | 22m³/h | 43dBA | 3W | 11700rpm | 2 Lead Wires | IP20 | 0.37m³/min | 400J | |||||
Each | 1+ 43,290 € 5+ 39,820 € 10+ 38,090 € 25+ 35,500 € 50+ 31,160 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 12.9CFM | 12.9CFM | 22m³/h | 43dBA | 3W | 11700rpm | 3 Lead Wires, Sensor Output | - | 0.37m³/min | 400J | |||||
Each | 1+ 40,530 € 5+ 37,290 € 10+ 35,670 € 25+ 33,240 € 50+ 29,180 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 14.1CFM | 24m³/h | 46dBA | 3.6W | 13000rpm | 2 Lead Wires | IP20 | 0.4m³/min | 400J | |||||
Each | 1+ 45,350 € 5+ 41,730 € 10+ 39,910 € 25+ 37,190 € 50+ 32,660 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 14.1CFM | 24m³/h | 46dBA | 3.6W | 13000rpm | 3 Lead Wires, Sensor Output | IP20 | 0.4m³/min | 400J |