3250J DC Axial Fans:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,730 € 5+ 58,630 € 10+ 56,080 € 25+ 52,260 € 50+ 45,890 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 85CFM | 85CFM | 140m³/h | 46dBA | 7W | 4100rpm | 4 Lead Wires | 292mA | IP68 | 2.334m³/min | 3250J | |||||
Each | 1+ 52,780 € 5+ 48,560 € 10+ 46,450 € 25+ 43,290 € 50+ 38,000 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 46dBA | 6.6W | 2970rpm | 4 Lead Wires | 550mA | - | 2.334m³/min | 3250J | |||||
Each | 1+ 52,780 € 5+ 48,560 € 10+ 46,440 € 25+ 43,270 € 50+ 38,000 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 46dBA | 7W | 2800rpm | 4 Lead Wires | 292mA | - | 2.334m³/min | 3250J | |||||
Each | 1+ 69,990 € 5+ 64,390 € 10+ 61,580 € 25+ 57,390 € 50+ 50,400 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 33.6W | 4100rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP68 | 4.5m³/min | 3250J | |||||
Each | 1+ 56,350 € 5+ 51,840 € 10+ 49,590 € 25+ 46,210 € 50+ 40,570 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 35W | 7450rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 4.5m³/min | 3250J | |||||
Each | 1+ 48,590 € 5+ 44,700 € 10+ 42,760 € 25+ 39,840 € 50+ 34,980 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 33.6W | 7450rpm | 4 Lead Wires | - | IP20 | 4.5m³/min | 3250J | |||||
Each | 1+ 59,000 € 5+ 54,280 € 10+ 51,920 € 25+ 48,380 € 50+ 42,480 € | Min: 1 / Çoklu: 1 | 48V | 48VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 138CFM | 138CFM | 235m³/h | 59dBA | 24W | 6650rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 3.917m³/min | 3250J | |||||
Each | 1+ 51,890 € 5+ 47,740 € 10+ 45,670 € 25+ 42,550 € 50+ 37,370 € | Min: 1 / Çoklu: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 82.4CFM | 82.4CFM | 140m³/h | 46dBA | 7W | 4100rpm | 2 Lead Wires | 292mA | - | 2.334m³/min | 3250J | |||||
Each | 1+ 63,920 € 5+ 58,810 € 10+ 56,250 € 20+ 46,020 € | Min: 1 / Çoklu: 1 | 12V | 12VDC | DC | Square | 92mm | 38.15mm | Ball Bearing | 158CFM | 158CFM | 270m³/h | 64dBA | 35W | 7450rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 4.5m³/min | 3250J |