QG030 Blowers:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Blower Type
Supply Voltage
Voltage Type
Fan Frame Size
External Depth
Air Flow - CFM
Flow Rate - Metric
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Power Rating
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 109,190 € 5+ 98,270 € 10+ 93,790 € 25+ 90,520 € 50+ 87,570 € | Min: 1 / Çoklu: 1 | Crossflow | 24VDC | DC | 47.5mm | 50mm | 82CFM | 140m³/h | 2.33m³/min | 82CFM | 51dBA | Ball Bearing | 2 Lead Wires | 8.7W | QG030 | |||||
Each | 1+ 85,520 € 5+ 74,830 € 10+ 68,420 € 25+ 62,000 € 50+ 60,760 € | Min: 1 / Çoklu: 1 | Crossflow | 24VDC | DC | - | 50mm | 44CFM | 75m³/h | 1.25m³/min | 44CFM | 49dBA | Ball Bearing | 2 Lead Wires | 6.2W | QG030 | |||||
Each | 1+ 111,450 € 5+ 97,520 € 10+ 89,160 € 25+ 84,370 € 50+ 82,680 € | Min: 1 / Çoklu: 1 | Crossflow | 12VDC | DC | 47.5mm | 50mm | 44CFM | 74.75m³/h | 1.25m³/min | 44CFM | 49dBA | Ball Bearing | 2 Lead Wires | 6.2W | QG030 | |||||
Each | 1+ 118,760 € 5+ 114,370 € 10+ 110,330 € 25+ 106,410 € 50+ 104,280 € | Min: 1 / Çoklu: 1 | Crossflow | 12VDC | DC | 47.5mm | 50mm | 59CFM | 100.24m³/h | 1.67m³/min | 59CFM | 51dBA | Ball Bearing | 2 Lead Wires | 8W | QG030 | |||||
Each | 1+ 118,660 € 5+ 114,270 € 10+ 110,240 € 25+ 106,440 € 50+ 104,310 € | Min: 1 / Çoklu: 1 | Crossflow | 12VDC | DC | 47.5mm | 50mm | 82CFM | 140m³/h | 2.33m³/min | 82CFM | 51dBA | Ball Bearing | 2 Lead Wires | 8.7W | QG030 |