W2S130 AC Axial Fans:
8 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 107,110 € 5+ 104,130 € 10+ 101,310 € 25+ 98,650 € 50+ 96,120 € | Min: 1 / Çoklu: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ 99,870 € 5+ 91,890 € 10+ 87,880 € 25+ 81,900 € 50+ 71,900 € | Min: 1 / Çoklu: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | W2S130 | |||||
Each | 1+ 186,330 € 5+ 172,360 € 10+ 164,150 € 25+ 153,210 € 50+ 140,700 € | Min: 1 / Çoklu: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ 94,930 € 5+ 92,290 € 10+ 89,800 € 25+ 87,430 € 50+ 85,190 € | Min: 1 / Çoklu: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | 310mA | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ 96,210 € 5+ 88,520 € 10+ 84,670 € 25+ 78,900 € 50+ 69,280 € | Min: 1 / Çoklu: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | - | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ 116,980 € 5+ 111,950 € 10+ 107,390 € 25+ 103,180 € 50+ 99,310 € | Min: 1 / Çoklu: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | W2S130 | |||||
Each | 1+ 136,360 € 5+ 125,450 € 10+ 120,000 € 25+ 111,820 € 50+ 103,370 € | Min: 1 / Çoklu: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | W2S130 | |||||
Each | 10+ 132,990 € | Min: 10 / Çoklu: 10 | 230V | Circular | 130mm | 55mm | Ball Bearing | 200CFM | - | 45W | 3250rpm | 2 Lead Wires | 300mA | IP54 | 5.667m³/min | W2S130 |