W2E143 AC Axial Fans:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 150,050 € 5+ 138,050 € 10+ 132,050 € 25+ 123,040 € 50+ 108,040 € | Min: 1 / Çoklu: 1 | 230V | Circular | 172mm | 51mm | Ball Bearing | 258.9CFM | 60dBA | 26W | 3300rpm | 2 Lead Wires | 120mA | IP20 | 7.33m³/min | W2E143 | |||||
Each | 1+ 145,710 € 5+ 134,050 € 10+ 128,230 € 25+ 119,480 € 50+ 104,910 € | Min: 1 / Çoklu: 1 | 230V | Circular | 172mm | 51mm | Ball Bearing | 294.2CFM | 58dBA | 29W | 3300rpm | 2 Lead Wires | 120mA | IP20 | 8.33m³/min | W2E143 | |||||
Each | 1+ 152,340 € 5+ 140,150 € 10+ 134,060 € 25+ 124,920 € 50+ 111,060 € | Min: 1 / Çoklu: 1 | 115V | Circular | 172mm | 51mm | Ball Bearing | 294.2CFM | 58dBA | 29W | 3300rpm | 2 Lead Wires | 250mA | IP20 | 8.33m³/min | W2E143 |