5900 AC Axial Fans:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 74,820 € 5+ 68,830 € 10+ 65,840 € 20+ 53,870 € | Min: 1 / Çoklu: 1 | 230V | Square | 127mm | 38mm | Ball Bearing | 121.2CFM | 47dBA | - | - | Terminals | IP20 | 3.39m³/min | 5900 | |||||
Each | 1+ 56,440 € 5+ 54,850 € 10+ 53,250 € 20+ 52,190 € | Min: 1 / Çoklu: 1 | 230V | Square | 127mm | 38mm | Ball Bearing | 121.2CFM | 47dBA | 17W | 3100rpm | 2 Lead Wires | IP20 | 3.39m³/min | 5900 | |||||
Each | 1+ 81,040 € 5+ 74,560 € 10+ 71,320 € 20+ 58,350 € | Min: 1 / Çoklu: 1 | 230V | Square | 127mm | 38mm | Ball Bearing | 105.9CFM | 44dBA | 17W | 2750rpm | Terminals | IP20 | 2.97m³/min | 5900 | |||||
Each | 1+ 70,590 € 5+ 55,200 € 10+ 52,800 € 20+ 43,200 € 40+ 41,040 € | Min: 1 / Çoklu: 1 | 230V | Square | 127mm | 38mm | Sleeve Bearing | 105.9CFM | 43dBA | 17W | 2700rpm | Terminals | IP20 | 2.97m³/min | 5900 | |||||
Each | 1+ 48,700 € 5+ 43,920 € 10+ 40,170 € 25+ 32,700 € | Min: 1 / Çoklu: 1 | 115V | Square | 127mm | 38mm | Sleeve Bearing | 121.2CFM | 46dBA | 17W | 3050rpm | Terminals | IP20 | 3.39m³/min | 5900 | |||||
Each | 1+ 25,660 € 3+ 24,860 € 5+ 24,060 € | Min: 1 / Çoklu: 1 | 115V | Square | 127mm | 38mm | Ball Bearing | 95.3CFM | 40dBA | 12W | 2500rpm | Terminals | IP20 | 2.67m³/min | 5900 | |||||
Each | 1+ 38,870 € 5+ 36,740 € 10+ 35,000 € 15+ 33,240 € 25+ 31,480 € | Min: 1 / Çoklu: 1 | 115V | Square | 127mm | 38mm | Ball Bearing | 121.2CFM | 47dBA | 17W | - | 2 Lead Wires | IP20 | 3.39m³/min | 5900 |