AC Axial Fans:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,830 € 5+ 48,610 € 10+ 46,480 € 25+ 43,320 € 50+ 38,040 € | Min: 1 / Çoklu: 1 | 230V | Square | 92mm | 38mm | Sleeve Bearing | 44.1CFM | 36dBA | - | 2650rpm | 2 Lead Wires | - | IP54, IP68 | 1.23m³/min | 3000 | |||||
Each | 1+ 37,620 € 5+ 32,090 € 10+ 29,490 € 20+ 25,370 € 50+ 24,860 € | Min: 1 / Çoklu: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 30CFM | 36dBA | 12W | 3000rpm | 2 Lead Wires | - | - | - | OA80AP Series | |||||
Each | 1+ 37,620 € 5+ 32,090 € 10+ 29,490 € 20+ 25,370 € 50+ 24,860 € | Min: 1 / Çoklu: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 30CFM | 36dBA | 12W | 3000rpm | Terminals | - | - | - | OA80AP Series | |||||
2543629 RoHS | Each | 1+ 20,320 € 3+ 19,300 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | 70CFM | 36dBA | 11W | 2000rpm | Terminals | 60mA | - | 1.982m³/min | - | ||||
Each | 1+ 94,380 € 5+ 86,830 € 10+ 83,050 € 20+ 67,950 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 86CFM | 36dBA | 2.8W | 2700rpm | 2 Lead Wires | - | IP54 | 2.45m³/min | ACi4400 | |||||
4458389 | EBM-PAPST | Each | 1+ 90,570 € 5+ 88,300 € 10+ 86,050 € 25+ 81,510 € 50+ 76,980 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 84CFM | 36dBA | 2.7W | 2700rpm | 2 Lead Wires | 47mA | IP65 | 2.36m³/min | AxiACi Series | |||
4458393 | EBM-PAPST | Each | 1+ 66,050 € 5+ 64,190 € 10+ 62,510 € | Min: 1 / Çoklu: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 84CFM | 36dBA | 2.7W | 2700rpm | Terminals | 47mA | - | 2.36m³/min | AxiACi Series |