W2E142 AC Axial Fans:
2 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 105,860 € 5+ 101,420 € 10+ 97,180 € 25+ 93,370 € 50+ 89,880 € | Min: 1 / Çoklu: 1 | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | 6.44m³/min | W2E142 | |||||
Each | 1+ 104,990 € 5+ 100,480 € 10+ 96,380 € 25+ 92,600 € 50+ 89,140 € | Min: 1 / Çoklu: 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | 229.54CFM | 57dBA | 27W | 2800rpm | Terminals | 120mA | IP22 | 6.5m³/min | W2E142 |