SP AC Axial Fans:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,830 € 5+ 26,300 € 10+ 24,160 € 20+ 20,790 € 50+ 20,370 € | Min: 1 / Çoklu: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | 3m³/min | SP | |||||
Each | 1+ 31,860 € 5+ 27,170 € 10+ 24,970 € 20+ 19,770 € 50+ 19,370 € | Min: 1 / Çoklu: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 80CFM | 48dBA | 19W | 2500rpm | 2 Lead Wires | 210mA | 2.26m³/min | SP | |||||
Each | 1+ 27,360 € 5+ 23,330 € 10+ 21,440 € 20+ 18,450 € 50+ 18,080 € | Min: 1 / Çoklu: 1 | 115V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | 48dBA | 20W | 2900rpm | 2 Lead Wires | 210mA | 2.97m³/min | SP | |||||
Each | 1+ 22,650 € 5+ 20,460 € 10+ 16,020 € 50+ 13,810 € 100+ 13,530 € | Min: 1 / Çoklu: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 12.5W | 1900rpm | 2 Lead Wires | 120mA | 1.53m³/min | SP | |||||
Each | 1+ 18,540 € 10+ 12,980 € 25+ 11,570 € 50+ 11,220 € 100+ 10,860 € | Min: 1 / Çoklu: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 78CFM | 39dBA | 11W | 2300rpm | 2 Lead Wires | 130mA | 2.21m³/min | SP |