4000Z AC Axial Fans:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 55,500 € 5+ 51,060 € 10+ 48,840 € 25+ 45,510 € 50+ 39,960 € | Min: 1 / Çoklu: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000Z | |||||
Each | 1+ 45,750 € 5+ 42,090 € 10+ 40,260 € 25+ 37,510 € 50+ 32,940 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP54, IP65 | 2.667m³/min | 4000Z | |||||
Each | 1+ 51,690 € 5+ 47,560 € 10+ 45,480 € 25+ 42,370 € 50+ 37,210 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.64m³/min | 4000Z | |||||
Each | 1+ 53,470 € 5+ 49,180 € 10+ 47,050 € 25+ 43,850 € 50+ 38,500 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.667m³/min | 4000Z | |||||
Each | 1+ 46,980 € 5+ 43,220 € 10+ 41,350 € 25+ 38,520 € 50+ 33,820 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 67.7CFM | 30dBA | 13W | 1900rpm | 2 Lead Wires | IP20 | 1.9m³/min | 4000Z | |||||
Each | 1+ 51,090 € 5+ 47,000 € 10+ 44,910 € 25+ 41,890 € 50+ 36,780 € | Min: 1 / Çoklu: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000Z | |||||
Each | 1+ 43,840 € 5+ 40,330 € 10+ 38,580 € 25+ 36,120 € 50+ 34,760 € | Min: 1 / Çoklu: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP54, IP65 | 2.97m³/min | 4000Z |