4000N AC Axial Fans:
12 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,740 € 5+ 36,550 € 10+ 34,970 € 25+ 32,590 € 50+ 29,530 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.17CFM | 46dBA | 19W | 2650rpm | Terminals | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ 39,790 € 5+ 38,080 € 10+ 36,530 € 25+ 35,100 € 50+ 33,780 € | Min: 1 / Çoklu: 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ 48,230 € 5+ 44,370 € 10+ 42,450 € 25+ 39,550 € 50+ 36,760 € | Min: 1 / Çoklu: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ 45,180 € 5+ 41,560 € 10+ 39,760 € 25+ 37,040 € 50+ 32,530 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 58.86CFM | 32dBA | 10W | 1800rpm | Terminals | IP20 | 1.67m³/min | 4000N | |||||
Each | 1+ 56,490 € 5+ 51,970 € 10+ 49,710 € 25+ 46,320 € 50+ 42,530 € | Min: 1 / Çoklu: 1 | 115V / 230V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 2950rpm | 4 Lead Wires | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ 40,200 € 5+ 35,870 € 10+ 34,320 € 25+ 31,970 € 50+ 28,080 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 47.09CFM | 25dBA | 11W | 1550rpm | 2 Lead Wires | IP20 | 1.334m³/min | 4000N | |||||
Each | 1+ 40,430 € 5+ 38,290 € 10+ 36,710 € 25+ 35,300 € 50+ 33,920 € | Min: 1 / Çoklu: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000N | |||||
Each | 1+ 48,830 € 5+ 44,930 € 10+ 42,970 € 25+ 40,040 € 50+ 35,160 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 85.2CFM | 44dBA | 16.5W | 2550rpm | 2 Lead Wires | IP20 | 2.417m³/min | 4000N | |||||
Each | 1+ 45,940 € 5+ 42,860 € 10+ 41,120 € 25+ 39,510 € 50+ 37,990 € | Min: 1 / Çoklu: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 50CFM | 26dBA | 10W | 1650rpm | 2 Lead Wires | IP20 | 1.4m³/min | 4000N | |||||
Each | 1+ 39,030 € 5+ 34,110 € 10+ 32,630 € 25+ 30,410 € 50+ 28,740 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | 47dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.667m³/min | 4000N | |||||
Each | 1+ 60,130 € 5+ 55,320 € 10+ 52,920 € 20+ 43,410 € | Min: 1 / Çoklu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 46dBA | - | - | Terminals | IP54, IP68 | 2.64m³/min | 4000N | |||||
Each | 1+ 19,580 € 5+ 18,730 € 10+ 17,880 € | Min: 1 / Çoklu: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 57.1CFM | 32dBA | 9W | 1750rpm | 2 Lead Wires | IP54 | 1.6m³/min | 4000N |