231 Pluggable Terminal Block Headers & Sockets:
8 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Connector Systems
Gender
Pitch Spacing
No. of Rows
No. of Positions
No. of Contacts
Rated Current
Contact Termination Type
Rated Voltage
Block Orientation
Connector Shroud
Contact Material
Contact Plating
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 1,050 € 50+ 0,916 € 100+ 0,759 € 250+ 0,680 € 500+ 0,666 € | Min: 10 / Çoklu: 10 | Wire-to-Board | Plug | 5.08mm | 1Rows | 3Ways | 3Contacts | 12A | Through Hole Straight | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,070 € 10+ 0,831 € 100+ 0,766 € 500+ 0,729 € 1000+ 0,705 € | Min: 1 / Çoklu: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 4Ways | 4Contacts | 12A | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,750 € 10+ 1,540 € 100+ 1,280 € 500+ 1,250 € 1000+ 1,230 € | Min: 1 / Çoklu: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 6Ways | 6Contacts | 12A | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 2,370 € 10+ 2,310 € 100+ 2,250 € 250+ 2,210 € 500+ 2,160 € | Min: 1 / Çoklu: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 10Ways | 10Contacts | 17.5A | Through Hole Right Angle | 4kV | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 10+ 1,030 € 50+ 0,898 € 100+ 0,744 € 250+ 0,667 € 500+ 0,654 € | Min: 10 / Çoklu: 10 | Wire-to-Board | Plug | 5.08mm | 1Rows | 12Ways | 3Contacts | 12A | Through Hole Right Angle | 630V | Through Hole Right Angle | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,520 € 10+ 1,330 € 100+ 1,100 € 500+ 1,080 € 1000+ 1,060 € | Min: 1 / Çoklu: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 5Ways | 5Contacts | 12A | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,240 € 10+ 1,090 € 100+ 0,900 € 500+ 0,882 € 1000+ 0,864 € | Min: 1 / Çoklu: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 14Ways | 4Contacts | 12A | Through Hole Right Angle | 630V | Through Hole Right Angle | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 2,780 € 10+ 2,730 € 100+ 2,680 € 250+ 2,630 € 500+ 2,570 € | Min: 1 / Çoklu: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 12Ways | 12Contacts | 12A | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 |