ESQT Stacking Board Connectors:
6.617 Ürün BulunduESQT Stacking Board Connectors
The ESQT is a flexible-height through-hole socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available from single row to six-row options.
- Pitch: 2.00 mm (.0787in)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Special Features: PC/104-Plus compliant
- Current Rating: 4.5 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C
- Contact Material: Phosphor Bronze
- Applications: FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,220 € 10+ 2,420 € 100+ 2,090 € 250+ 2,040 € 500+ 1,910 € | Min: 1 / Çoklu: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656554 RoHS | Each | 1+ 4,260 € 10+ 3,180 € 100+ 2,750 € 250+ 2,640 € 500+ 2,520 € | Min: 1 / Çoklu: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3550769 RoHS | Each | 1+ 33,390 € 5+ 31,740 € 10+ 29,670 € 25+ 27,590 € 50+ 26,440 € | Min: 1 / Çoklu: 1 | ESQT | 120Contacts | Receptacle | 2mm | Solder | 4Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 5,150 € 10+ 4,070 € 100+ 3,510 € 250+ 3,360 € 500+ 3,220 € | Min: 1 / Çoklu: 1 | ESQT | 24Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 5,100 € 10+ 4,020 € 100+ 3,480 € 250+ 3,320 € 500+ 3,190 € | Min: 1 / Çoklu: 1 | ESQT | 18Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3718135 RoHS | Each | 1+ 10,180 € 10+ 7,710 € 25+ 7,470 € 100+ 6,930 € 250+ 6,640 € | Min: 1 / Çoklu: 1 | ESQT | 30Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 3,490 € 10+ 2,500 € 100+ 2,020 € 250+ 1,840 € 500+ 1,650 € | Min: 1 / Çoklu: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 3,320 € 10+ 2,380 € 100+ 1,920 € 250+ 1,790 € 500+ 1,650 € | Min: 1 / Çoklu: 1 | ESQT | 14Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 5,050 € 10+ 4,170 € | Min: 1 / Çoklu: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 3,760 € 10+ 2,690 € 100+ 2,180 € 250+ 1,980 € 500+ 1,780 € | Min: 1 / Çoklu: 1 | ESQT | 12Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 21,390 € | Min: 1 / Çoklu: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 23,410 € | Min: 1 / Çoklu: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656602 RoHS | Each | 1+ 5,580 € | Min: 1 / Çoklu: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3735701 RoHS | Each | 1+ 10,540 € | Min: 1 / Çoklu: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 5,580 € | Min: 1 / Çoklu: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 3,240 € | Min: 1 / Çoklu: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3719574 RoHS | Each | 1+ 23,270 € | Min: 1 / Çoklu: 1 | ESQT | 100Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 18,680 € | Min: 1 / Çoklu: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 4,740 € | Min: 1 / Çoklu: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 2,820 € | Min: 1 / Çoklu: 1 | ESQT | 13Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 2,960 € | Min: 1 / Çoklu: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 1,730 € | Min: 1 / Çoklu: 1 | ESQT | 8Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 1,290 € | Min: 1 / Çoklu: 1 | ESQT | 3Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3735685 RoHS | Each | 1+ 10,540 € | Min: 1 / Çoklu: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3735705 RoHS | Each | 1+ 10,540 € | Min: 1 / Çoklu: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze |