Would you like to be redirected to the US store?
or
Choose Country
Aynı gün gönderim
Binlerce Üründe
Şimdiye Kadarki En Geniş Ürün Yelpazemiz
1 milyonu aşkın ürün çevrimiçi olarak mevcuttur
ÜCRETSİZ Teknik Destek
Farnell Müşterilerine Özel
TSW Pin Headers:
12.188 Ürün BulunduTSW Pin Headers
A range of through-hole header strips for classic 0.100in pitch applications, the TSW series takes the humble header strip to another level with industry-leading design flexibility. Choose between numerous lead styles, plating options and pin configurations.
- Pitch: .100in (2.54 mm)
- Contact System: .025in (0.635 mm) square post
- Orientation: Vertical, right-angle
- Termination: Through-hole
- Special Features: Many options for optimizing cost & performance with platings & ruggedizing features
- Current Rating: 4.7 A (One pin powered per row)
- Voltage Rating: 465 VAC
- Operating Temperature Range: Gold plating: -55°C to +125°C; Tin plating: -55°C to +105°C
- Operating Humidity Range: up to 95% (Per EIA-364-31)
- Applications: Industry's largest variety of standard pin counts, terminal lengths and options
Görüntüle
Alıcı
Mühendis
Üretici
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 Stokta var | Each | 1+ 5,180 € 10+ 4,490 € 100+ 3,980 € 250+ 3,630 € 500+ 3,280 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 100Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
80 Stokta var | Each İptal Edilemez / İade Edilemez | 10+ 0,579 € 100+ 0,372 € 500+ 0,315 € 1000+ 0,257 € 2500+ 0,241 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
20 Stokta var | Each İptal Edilemez / İade Edilemez | 10+ 0,280 € 100+ 0,156 € 500+ 0,140 € 1000+ 0,115 € 2500+ 0,112 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
80 Stokta var | Each İptal Edilemez / İade Edilemez | 10+ 0,241 € 100+ 0,138 € 500+ 0,114 € 1000+ 0,101 € 2500+ 0,0983 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | ||||
90 Stokta var | Each İptal Edilemez / İade Edilemez | 10+ 0,904 € 50+ 0,734 € 100+ 0,624 € 250+ 0,551 € 500+ 0,477 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
59 Stokta var | Each | 1+ 2,400 € 10+ 2,000 € 100+ 1,600 € 250+ 1,490 € 500+ 1,380 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
140 Stokta var | Each İptal Edilemez / İade Edilemez | 10+ 0,715 € 50+ 0,603 € 100+ 0,514 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
8 Stokta var | Each | 1+ 1,170 € 10+ 0,831 € 100+ 0,692 € 500+ 0,596 € 1000+ 0,494 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
100 Stokta var | Each | 10+ 0,937 € 50+ 0,781 € 100+ 0,748 € 250+ 0,714 € 500+ 0,591 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | ||||
50 Stokta var | Each İptal Edilemez / İade Edilemez | 10+ 0,872 € 100+ 0,722 € 250+ 0,658 € 500+ 0,582 € 1000+ 0,467 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
233 Stokta var | Each | 10+ 0,573 € 100+ 0,391 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
100 Stokta var | Each | 10+ 0,485 € 100+ 0,381 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | ||||
36 Stokta var | Each | 1+ 2,370 € 10+ 1,820 € 100+ 1,580 € 250+ 1,480 € 500+ 1,370 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 1Rows | 50Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | ||||
380 Stokta var | Each | 10+ 0,963 € 50+ 0,925 € 100+ 0,844 € 250+ 0,763 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
70 Stokta var | Each İptal Edilemez / İade Edilemez | 10+ 0,748 € 100+ 0,538 € 250+ 0,472 € 500+ 0,406 € 1000+ 0,374 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | ||||
95 Stokta var | Each | 1+ 1,200 € 10+ 0,868 € 100+ 0,715 € 500+ 0,591 € 1000+ 0,543 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 3Rows | 9Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
4 Stokta var | Each İptal Edilemez / İade Edilemez | 1+ 1,190 € 10+ 1,040 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
100 Stokta var | Each İptal Edilemez / İade Edilemez | 10+ 0,315 € 100+ 0,194 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | ||||
100 Stokta var | Each İptal Edilemez / İade Edilemez | 100+ 0,105 € | Min: 100 / Çoklu: 100 | Board-to-Board | - | 2Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | ||||
2 Stokta var | Each İptal Edilemez / İade Edilemez | 1+ 2,320 € 10+ 1,940 € 100+ 1,560 € 250+ 1,460 € 500+ 1,350 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 1Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
1.437 Stokta var | Each | 1+ 2,550 € 10+ 2,240 € 100+ 1,930 € 250+ 1,780 € 500+ 1,550 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 38Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | ||||
983 Stokta var | Each | 10+ 0,567 € 100+ 0,405 € 500+ 0,354 € 1000+ 0,324 € 2500+ 0,244 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
161 Stokta var | Each | 1+ 1,450 € 10+ 1,050 € 100+ 0,869 € 500+ 0,769 € 1000+ 0,691 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 1Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
9.144 Stokta var | Each | 100+ 0,156 € 500+ 0,119 € 1000+ 0,118 € 2500+ 0,0596 € 5000+ 0,0577 € | Min: 100 / Çoklu: 100 | Board-to-Board | 2.54mm | 1Rows | 1Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||
12.184 Stokta var | Each | 10+ 0,302 € 100+ 0,237 € 500+ 0,207 € 1000+ 0,189 € 2500+ 0,165 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |