HTSW Pin Headers:
4.635 Ürün BulunduHTSW Pin Headers
A range of through-hole header strips for classic 0.100in pitch applications, the HTSW series takes the humble header strip to another level with industry-leading design flexibility and high-temperature materials. Choose between numerous lead styles, plating options and pin configurations.
- Contact System: .025in (0.635 mm) square post
- Orientation: Vertical, right-angle
- Pitch: .100in (2.54 mm)
- Special Features: Suitable for most high temperature board processing
- Termination: Through-hole
- Terminal Material: Phosphor Bronze
- Lead?Free Solderable
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Plating: Au or Sn over 50 µ in (1.27 µm) Ni
- Applications: Industry's largest variety of standard pin counts, terminal lengths and options
Görüntüle
Alıcı
Mühendis
Üretici
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,665 € 100+ 0,419 € 250+ 0,391 € 500+ 0,362 € 1000+ 0,295 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 4,730 € 10+ 4,240 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 3Rows | 84Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,416 € 100+ 0,248 € 500+ 0,210 € 1000+ 0,179 € 2500+ 0,171 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,743 € 10+ 0,630 € 100+ 0,478 € 500+ 0,449 € 1000+ 0,429 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,218 € 100+ 0,163 € | Min: 10 / Çoklu: 10 | Board-to-Board | - | 2Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,208 € 100+ 0,180 € 500+ 0,151 € 1000+ 0,146 € 2500+ 0,142 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,339 € 100+ 0,229 € 500+ 0,191 € 1000+ 0,181 € 2500+ 0,177 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,229 € 100+ 0,198 € 500+ 0,166 € 1000+ 0,161 € 2500+ 0,156 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,743 € 50+ 0,544 € 100+ 0,449 € 250+ 0,411 € 500+ 0,372 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Straight | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,600 € 50+ 0,495 € 100+ 0,468 € 250+ 0,441 € 500+ 0,427 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,050 € 10+ 1,650 € 100+ 1,320 € 250+ 1,240 € 500+ 1,110 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole Straight | HTSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 10+ 0,585 € 50+ 0,482 € 100+ 0,456 € 250+ 0,430 € 500+ 0,417 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,263 € 100+ 0,164 € 500+ 0,143 € 1000+ 0,115 € 2500+ 0,105 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,971 € 10+ 0,706 € 100+ 0,582 € 500+ 0,514 € 1000+ 0,465 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 1Rows | 8Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,143 € 500+ 0,0764 € 1000+ 0,0668 € 2500+ 0,0574 € 5000+ 0,0557 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,040 € 10+ 0,992 € 100+ 0,752 € 500+ 0,706 € 1000+ 0,675 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,350 € 10+ 1,010 € 100+ 0,811 € 500+ 0,718 € 1000+ 0,687 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,249 € 100+ 0,215 € 500+ 0,181 € 1000+ 0,175 € 2500+ 0,170 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,856 € 10+ 0,819 € 100+ 0,621 € 500+ 0,583 € 1000+ 0,558 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,149 € 100+ 0,129 € 500+ 0,108 € 1000+ 0,105 € 2500+ 0,102 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,281 € 100+ 0,222 € 500+ 0,197 € 1000+ 0,191 € 2500+ 0,183 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,143 € 500+ 0,0764 € 1000+ 0,0668 € 2500+ 0,0574 € 5000+ 0,0557 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 3,590 € 10+ 2,840 € 100+ 2,450 € 250+ 2,360 € 500+ 2,250 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 1Rows | 50Contacts | Through Hole | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,140 € 10+ 2,480 € 100+ 2,140 € 250+ 2,060 € 500+ 1,970 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | 3Rows | 24Contacts | Through Hole Right Angle | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,240 € 100+ 0,162 € 500+ 0,151 € 1000+ 0,143 € 2500+ 0,135 € | Min: 10 / Çoklu: 10 | Board-to-Board | - | 2Rows | 2Contacts | Through Hole Straight | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |