SSW PCB Receptacles:
923 Ürün BulunduSSW PCB Receptacles
Printed circuit board socket strips on a .100in pitch have been a staple of the electronics industry for decades. Samtec has brought them up to date with the high retention, cost-effective Tiger Buy contact. Available in surface mount and through-hole , these versatile sockets are ideal for new designs and retrofit applications.
- Pitch: .100in (2.54 mm)
- Up to 8 Gbps performance
- Contact System: Tiger Buy
- Orientation: Vertical, right-angle
- Termination: Through-hole, surface mount
- Special Features: Standard and low insertion force contacts with standard solder tails
- Current Rating: 4.7 A per pin (2 pins powered)
- Operating Temp Range: -55 °C to +125 °C with Gold, -55 °C to +105 °C with Tin
- Voltage Rating: 465 VAC / 655 VDC
- Applications: Single, double and triple row up to 150 pins
Görüntüle
Alıcı
Mühendis
Üretici
Connector Systems
Pitch Spacing
Gender
No. of Rows
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
1
Contact Material
Contact Plating
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,050 € 10+ 0,927 € 100+ 0,745 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 6Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,090 € 10+ 1,070 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 8Contacts | - | Through Hole Mount | SSW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 8,940 € 10+ 8,760 € 25+ 8,270 € 100+ 6,170 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 72Contacts | - | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,640 € 10+ 1,280 € 100+ 1,030 € 500+ 0,876 € 1000+ 0,664 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 4Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,980 € 10+ 1,700 € 100+ 1,380 € 250+ 1,340 € 500+ 1,290 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 6Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 10+ 0,983 € 50+ 0,755 € 100+ 0,611 € 250+ 0,564 € 500+ 0,516 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | - | 1Rows | 2Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,620 € 10+ 2,330 € 100+ 2,040 € 250+ 1,970 € 500+ 1,730 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 12Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,610 € 10+ 3,200 € 100+ 2,760 € 250+ 2,500 € 500+ 2,240 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,480 € 10+ 2,880 € 100+ 2,440 € 250+ 2,310 € 500+ 2,170 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 16Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,790 € 10+ 1,450 € 100+ 1,220 € 500+ 1,090 € 1000+ 0,819 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 6Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,670 € 10+ 2,210 € 100+ 1,780 € 250+ 1,680 € 500+ 1,580 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 10Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,500 € 10+ 1,160 € 100+ 0,934 € 500+ 0,799 € 1000+ 0,610 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 4Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,870 € 10+ 1,530 € 100+ 1,300 € 250+ 1,230 € 500+ 1,150 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 8Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,060 € 10+ 1,680 € 100+ 1,430 € 250+ 1,350 € 500+ 1,270 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 8Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 10+ 1,100 € 50+ 0,869 € 100+ 0,832 € 250+ 0,795 € 500+ 0,696 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | - | 1Rows | 3Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,550 € 10+ 2,900 € 100+ 2,700 € 250+ 2,450 € 500+ 1,810 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 3,460 € 10+ 2,930 € 100+ 2,790 € 250+ 2,440 € 500+ 2,080 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 20Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,670 € 10+ 2,190 € 100+ 1,860 € 250+ 1,760 € 500+ 1,650 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 12Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,840 € 10+ 1,580 € 100+ 1,310 € 500+ 1,140 € 1000+ 0,960 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 8Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 2,090 € 10+ 1,870 € 100+ 1,640 € 250+ 1,490 € 500+ 1,300 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 2Rows | 20Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Tin Plated Contacts | |||||
Each | 1+ 1,340 € 10+ 1,040 € 100+ 0,840 € 500+ 0,716 € 1000+ 0,544 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 3Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,740 € 10+ 1,360 € 100+ 1,090 € 500+ 0,982 € 1000+ 0,815 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 5Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 10+ 0,968 € 50+ 0,750 € 100+ 0,604 € 250+ 0,560 € 500+ 0,516 € | Min: 10 / Çoklu: 10 | Board-to-Board | 2.54mm | - | 1Rows | 2Contacts | Through Hole | Through Hole Mount | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,700 € 10+ 1,320 € 100+ 1,060 € 500+ 0,906 € 1000+ 0,708 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 4Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts | |||||
Each | 1+ 1,830 € 10+ 1,410 € 100+ 1,140 € 500+ 1,050 € 1000+ 0,732 € | Min: 1 / Çoklu: 1 | Board-to-Board | 2.54mm | - | 1Rows | 6Contacts | Through Hole Right Angle | Through Hole Mount Right Angle | SSW | Phosphor Bronze | Gold Plated Contacts |