MP EV Connectivity EV Charging Cables:
11 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Colour
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 196,250 € 5+ 186,600 € | Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 230,950 € 5+ 219,600 € | Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 193,880 € 5+ 184,360 € | Min: 1 / Çoklu: 1 | Three Phase | 450VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 159,840 € 5+ 151,980 € | Min: 1 / Çoklu: 1 | Single Phase | 240VAC | 32A | 7m | 23ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 197,170 € 5+ 187,480 € | Min: 1 / Çoklu: 1 | Single Phase | 240VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 50+ 137,930 € | Min: 50 / Çoklu: 50 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 50+ 275,870 € | Min: 50 / Çoklu: 50 | Three Phase | 450VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 50+ 246,300 € | Min: 50 / Çoklu: 50 | Three Phase | 450VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 50+ 173,400 € | Min: 50 / Çoklu: 50 | Single Phase | 250VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 50+ 202,930 € | Min: 50 / Çoklu: 50 | Three Phase | 450VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 285,090 € 5+ 271,080 € | Min: 1 / Çoklu: 1 | Single Phase | 240VAC | 32A | 3m | 9.8ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 (SAE J1772) | - | IEC 62196-2 Type 2 | - | IP44 | Orange | MP EV Connectivity |