EV Charging Cables:
11 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Colour
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 221,860 € 5+ 214,100 € 10+ 207,430 € 25+ 200,770 € 50+ 190,170 € | Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | |||||
Each | 1+ 198,690 € 5+ 191,750 € 10+ 185,770 € 25+ 179,810 € 50+ 170,320 € | Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | |||||
Each | 1+ 210,210 € 5+ 202,870 € 10+ 196,550 € 25+ 190,230 € 50+ 180,190 € | Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | |||||
Each | 1+ 210,260 € 5+ 202,910 € 10+ 196,590 € 25+ 190,280 € 50+ 180,230 € | Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | |||||
Each | 1+ 277,190 € 5+ 267,500 € 10+ 259,170 € 25+ 250,840 € 50+ 237,600 € | Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | |||||
Each | 1+ 230,520 € | Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | |||||
Each | 1+ 259,880 € 5+ 234,830 € 10+ 210,040 € 25+ 200,260 € 50+ 194,880 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | |||||
Each | 1+ 187,990 € 5+ 185,880 € 10+ 183,760 € 25+ 181,650 € 50+ 169,680 € | Min: 1 / Çoklu: 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | |||||
Each | 1+ 320,070 € 5+ 308,550 € 10+ 297,510 € 25+ 286,460 € 50+ 267,580 € | Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | |||||
Each | 1+ 161,850 € 5+ 156,030 € 10+ 150,450 € 25+ 144,860 € 50+ 135,300 € | Min: 1 / Çoklu: 1 | Single Phase | 250VAC | - | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | |||||
PHOENIX CONTACT | Each | 1+ 2.217,000 € | Min: 1 / Çoklu: 1 | - | 1kVDC | 125A | 7.5m | 24.6ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Plug | Free End | - | IP44 | Black |