Would you like to be redirected to the US store?
or
Choose Country
Aynı gün gönderim
Binlerce Üründe
Şimdiye Kadarki En Geniş Ürün Yelpazemiz
1 milyonu aşkın ürün çevrimiçi olarak mevcuttur
ÜCRETSİZ Teknik Destek
Farnell Müşterilerine Özel
NANOOK Series Combination Layout D Sub Connectors:
250 Ürün BulunduNANOOK Series Combination Layout D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
- Available with 20 or 40 amp power contacts
- Non-removable machined contacts for high reliability
- Solder Cup, Vertical Mount & Right-Angle Board Mount Options
- Meets IP67 Performance Requirement
- High Reliability Screw Machined Contacts
- Operating Temperature: -25°C to +85°C
- Insulator: PBT, UL 94V-0 (230°C process temp)
- Contacts: Machined - Brass
- Applications: Telecommunication equipment, Industrial control systems, and Computer technology

Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Insert Arrangement
Gender
No. of Contacts
Contact Type
Contact Termination Type
Connector Mounting
Connector Body Material
Contact Material
Contact Plating
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463876 RoHS | 18 Stokta var | Each | 1+ 14,420 € 10+ 11,760 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463814 RoHS | 10 Stokta var | Each | 1+ 17,070 € 10+ 13,910 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463742 RoHS | 15 Stokta var | Each | 1+ 13,970 € 10+ 11,390 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463882 RoHS | 25 Stokta var | Each | 1+ 11,280 € 10+ 9,200 € 25+ 7,920 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463749 RoHS | 27 Stokta var | Each | 1+ 10,930 € 10+ 8,920 € 25+ 8,220 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463769 RoHS | 18 Stokta var | Each | 1+ 14,560 € 10+ 11,870 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463740 RoHS | 17 Stokta var | Each | 1+ 13,730 € 10+ 11,190 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
23 Stokta var | Each | 1+ 15,570 € 10+ 12,460 € 25+ 10,730 € 100+ 10,080 € 250+ 9,360 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463865 RoHS | 22 Stokta var | Each | 1+ 11,050 € 10+ 9,010 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-7W2 | Plug | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463840 RoHS | 24 Stokta var | Each | 1+ 10,560 € 10+ 8,610 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463854 RoHS | 18 Stokta var | Each | 1+ 13,970 € 10+ 11,390 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
18 Stokta var | Each | 1+ 16,580 € 10+ 13,630 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-9W4 | Plug | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
24 Stokta var | Each | 1+ 11,670 € 10+ 9,510 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-7W2 | Receptacle | 7Contacts | 5 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463852 RoHS | 16 Stokta var | Each | 1+ 13,730 € 10+ 11,190 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463838 RoHS | 27 Stokta var | Each | 1+ 10,420 € 10+ 8,500 € 25+ 7,330 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463893 RoHS | 18 Stokta var | Each | 1+ 15,530 € 10+ 12,660 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-9W4 | Receptacle | 9Contacts | 5 Signal, 4 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||
18 Stokta var | Each | 1+ 15,050 € 10+ 12,270 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-13W3 | Plug | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463860 RoHS | 27 Stokta var | Each | 1+ 10,930 € 10+ 8,920 € 25+ 7,680 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463880 RoHS | 52 Stokta var | Each | 1+ 14,560 € 10+ 11,870 € 25+ 9,950 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-17W2 | Receptacle | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463809 RoHS | 16 Stokta var | Each | 1+ 16,580 € 10+ 13,630 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-13W3 | Receptacle | 13Contacts | 10 Signal, 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463772 RoHS | 26 Stokta var | Each | 1+ 11,280 € 10+ 9,200 € 25+ 8,480 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Plug | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463774 RoHS | 27 Stokta var | Each | 1+ 11,390 € 10+ 9,290 € 25+ 8,000 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||
15 Stokta var | Each | 1+ 16,320 € 10+ 13,430 € | Min: 1 / Çoklu: 1 | NANOOK Series | DB-17W2 | Plug | 17Contacts | 15 Signal, 2 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | ||||
3463884 RoHS | 27 Stokta var | Each | 1+ 11,390 € 10+ 9,290 € 25+ 8,000 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount Right Angle | Steel Body | Brass | Gold Flash Plated Contacts | |||
3463751 RoHS | 23 Stokta var | Each | 1+ 11,050 € 10+ 9,010 € | Min: 1 / Çoklu: 1 | NANOOK Series | DA-3W3 | Receptacle | 3Contacts | 3 Power | Solder | Panel Mount, Through Hole Mount | Steel Body | Brass | Gold Flash Plated Contacts |