mPm 121205 Series Circular DIN Valve Connectors:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Connector Orientation
No. of Contacts
DIN Form
Connector Mounting
No. of Poles
Contact Termination Type
Voltage Rating Max
Current Rating per Contact Max
Gender
Mating Interface Pitch
Contact Gender
IP Rating
Contact Material
Contact Plating
Product Range
Coupling Type
Cable Diameter Min
Cable Diameter Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,410 € 10+ 5,300 € 100+ 3,890 € 250+ 3,580 € 500+ 3,530 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Right Angle | 3Contacts | DIN Form C - Micro | Cable Mount | 3 Poles + Ground | Screw | 250V AC/DC | 16A | Receptacle | 9.4mm | Socket | IP65 | Brass | Silver | mPm 121205 Series | External Thread | - | - | |||||
Each | 1+ 4,740 € 10+ 3,610 € 100+ 3,380 € 250+ 3,220 € 500+ 3,070 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Right Angle | - | DIN Form C - Micro | - | 2 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65 | Brass | Silver | mPm 121205 Series | External Thread | - | - | |||||
Each | 30+ 7,790 € 90+ 7,590 € | Min: 30 / Çoklu: 30 | Right Angle | - | DIN Form C - Micro | - | 2 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121205 Series | External Thread | 3mm | 5.5mm | |||||
Each | 30+ 3,740 € 90+ 3,520 € | Min: 30 / Çoklu: 30 | Right Angle | - | DIN Form C - Micro | - | 3 Poles + Ground | - | 250V AC/DC | 16A | - | 9.4mm | - | IP65, IP67 | Brass | Silver Plated Contacts | mPm 121205 Series | External Thread | - | - |